-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y0057
|
Newark | Connector, Rcpt, 20Pos, 2Row, 1.25Mm, Pitch Spacing:1.25Mm, No. Of Contacts:20Contacts, Gender:Receptacle, Product Range:Duo-Clasp 501931 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Rohs Compliant: Yes |Molex 501931-2070 (Alternate Part Number: 822350236089 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2190 |
|
$1.8900 / $2.8200 | Buy Now |
DISTI #
80Y0058
|
Newark | Connector, Rcpt, 20Pos, 2Row, 1.25Mm, Pitch Spacing:1.25Mm, No. Of Contacts:20Contacts, Gender:Receptacle, Product Range:Duo-Clasp 501931 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Rohs Compliant: Yes |Molex 501931-2070 (Alternate Part Number: 822350236089 Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4400 / $1.5100 | Buy Now |
DISTI #
538-501931-2070
|
Mouser Electronics | Headers & Wire Housings 1.25 W/B S/T Rec 20C kt EmbsTp Pkg RoHS: Compliant | 410 |
|
$1.3500 / $2.7900 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board RCP 20 POS 1.25mm Solder ST SMD Duo-Clasp™ T/R RoHS: Compliant |
550 Partner Stock |
|
$1.1100 / $1.2300 | Buy Now |
|
Quest Components | 216 |
|
$1.8056 / $3.9040 | Buy Now | |
DISTI #
501931-2070
|
TTI | Headers & Wire Housings 1.25 W/B S/T Rec 20C kt EmbsTp Pkg RoHS: Compliant pbFree: Pb-Free Min Qty: 550 Package Multiple: 550 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
2502014
|
element14 Asia-Pacific | CONNECTOR, RCPT, 20POS, 2ROW, 1.25MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2190 |
|
$1.7360 / $2.9771 | Buy Now |
DISTI #
2502031
|
element14 Asia-Pacific | CONNECTOR, RCPT, 20POS, 2ROW, 1.25MM RoHS: Compliant Min Qty: 2200 Container: Reel | 0 |
|
$1.6400 / $1.6991 | Buy Now |
DISTI #
2502014
|
Farnell | CONNECTOR, RCPT, 20POS, 2ROW, 1.25MM RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Cut Tape | 2190 |
|
$2.3474 / $3.6779 | Buy Now |
DISTI #
4231725
|
Farnell | CONN, RCPT, 20POS, 1.25MM, SMT RoHS: Compliant Min Qty: 550 Lead time: 1 Weeks, 2 Days Container: Each | 550 |
|
$2.4227 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501931-2070
Molex
Buy Now
Datasheet
|
Compare Parts:
501931-2070
Molex
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.346 inch | |
Body Depth | 0.346 inch | |
Body Length | 0.652 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3.93u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 501931-2070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501931-2070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2267440-0 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 501931-2070 vs 1-2267440-0 |