-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.25MM WTB CRIMP TERM MALE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4596CT-ND
|
DigiKey | CONN PIN 26-28AWG CRIMP GOLD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10657 In Stock |
|
$0.0405 / $0.1500 | Buy Now |
DISTI #
5019301100
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 5019301100) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Container: Reel | 0 |
|
RFQ | |
DISTI #
501930-1100
|
TTI | Headers & Wire Housings DuoClasp Term 26-28A REEL OF 25000 RoHS: Compliant pbFree: Pb-Free Min Qty: 25000 Package Multiple: 25000 Container: Reel | Americas - 0 |
|
$0.0410 / $0.0440 | Buy Now |
DISTI #
5019301100
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 5019301100) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Container: Reel | 0 |
|
RFQ | |
DISTI #
5019301100
|
Avnet Asia | Contact SKT Crimp ST Cable Mount Reel (Alt: 5019301100) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 12 Weeks, 3 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 11665 |
|
$0.0330 / $0.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5019301100
Molex
Buy Now
Datasheet
|
Compare Parts:
5019301100
Molex
1.25MM WTB CRIMP TERM MALE
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | WIRE TERMINAL |