Part Details for 501923-000 by TE Connectivity
Overview of 501923-000 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 501923-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501923-000
|
Avnet Americas | Cable Accessories Terminator Nickel - Bulk (Alt: 501923-000) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 52 Weeks, 5 Days Container: Bulk | 0 |
|
$3.7052 / $4.4588 | Buy Now |
DISTI #
650-501923-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing SO96-4-55-22-90 RoHS: Compliant | 49 |
|
$3.9200 / $5.0400 | Buy Now |
DISTI #
V99:2348_11893272
|
Arrow Electronics | Shield Terminal 22AWG Transparent Blue 19.1mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1717 | Americas - 6 |
|
$1.6880 | Buy Now |
|
Future Electronics | SO96-4-55-22-90 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 25000 Container: Box | 0Box |
|
$4.0100 / $4.2700 | Buy Now |
DISTI #
RYCSO96-4-55-22-90
|
Heilind Electronics | 501923-000 1193752-4 SO96-4-55-22-90 | Americas - 0 in Stock |
|
$3.1493 / $4.6866 | Buy Now |
|
Onlinecomponents.com | SolderSleeve Shield Terminator with Leads - High Temperature - 5.97 mm - Blue (Transparent) - PVDF (Polyvinylidene Fluoride). RoHS: Compliant |
2319 In Stock |
|
$2.2700 / $2.9600 | Buy Now |
DISTI #
62995829
|
Verical | Shield Terminal 22AWG Transparent Blue 19.1mm RoHS: Compliant Min Qty: 20 Package Multiple: 5 | Americas - 2150 |
|
$3.0456 / $3.9205 | Buy Now |
DISTI #
16499732
|
Verical | Shield Terminal 22AWG Transparent Blue 19.1mm RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 150 |
|
$4.3300 / $4.4900 | Buy Now |
DISTI #
77313881
|
Verical | Shield Terminal 22AWG Transparent Blue 19.1mm RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 85 |
|
$6.1212 / $6.4127 | Buy Now |
DISTI #
69744279
|
Verical | Shield Terminal 22AWG Transparent Blue 19.1mm RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 15 |
|
$4.3300 / $4.4900 | Buy Now |