-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20783CT-ND
|
DigiKey | CONN PLUG 50POS SMD GOLD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1828 In Stock |
|
$3.4681 / $6.1900 | Buy Now |
DISTI #
5019205001
|
Avnet Americas | Conn Board to Board HDR 40 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5019205001) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$4.3658 | Buy Now |
DISTI #
V72:2272_06576843
|
Arrow Electronics | Conn Board to Board PL 50 POS 0.5mm Solder ST SMD SlimStack T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2207 Container: Cut Strips | Americas - 8926 |
|
$2.6170 / $4.2374 | Buy Now |
DISTI #
19685004
|
Verical | Conn Board to Board PL 50 POS 0.5mm Solder ST SMD SlimStack T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 16500 |
|
$3.1000 / $3.3100 | Buy Now |
DISTI #
61327943
|
Verical | Conn Board to Board PL 50 POS 0.5mm Solder ST SMD SlimStack T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2207 | Americas - 8926 |
|
$4.2374 | Buy Now |
|
Bristol Electronics | 103090 |
|
RFQ | ||
DISTI #
5019205001
|
Avnet Americas | Conn Board to Board HDR 40 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5019205001) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$4.3658 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5019205001
Molex
Buy Now
Datasheet
|
Compare Parts:
5019205001
Molex
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.122 inch | |
Body Depth | 0.134 inch | |
Body Length | 0.582 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 120VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.019 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.5 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |