Datasheets
5019203001 by: Molex

Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, ROHS COMPLIANT

Part Details for 5019203001 by Molex

Overview of 5019203001 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 5019203001

Part # Distributor Description Stock Price Buy
DISTI # WM14441CT-ND
DigiKey CONN PLUG 30POS SMD GOLD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 7289
In Stock
  • 1 $3.6000
  • 10 $3.1720
  • 100 $2.5231
  • 1,500 $2.0185
  • 3,000 $1.9464
$1.9464 / $3.6000 Buy Now
DISTI # 5019203001
Avnet Americas Conn Board to Board HDR 30 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: 5019203001) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 17 Weeks, 0 Days Container: Reel 0
  • 9,000 $2.5410
$2.5410 Buy Now
DISTI # 5019203001
Avnet Americas Conn Board to Board HDR 30 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: 5019203001) RoHS: Compliant Container: Reel 0
RFQ
DISTI # 5019203001
Avnet Americas Conn Board to Board HDR 30 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: 5019203001) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 17 Weeks, 0 Days Container: Reel 0
  • 9,000 $2.5410
$2.5410 Buy Now
DISTI # V72:2272_06576841
Arrow Electronics Conn Board to Board PL 30 POS 0.5mm Solder ST SMD SlimStack T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Cut Strips Americas - 7711
  • 0 $2.8137
  • 1 $1.5340
  • 10 $1.5330
  • 25 $1.5320
  • 100 $1.5300
  • 250 $1.5290
  • 500 $1.5270
  • 1,000 $1.5260
  • 3,000 $1.5250
  • 6,000 $1.5230
$1.5230 / $2.8137 Buy Now
DISTI # 34002005
Verical Conn Board to Board PL 30 POS 0.5mm Solder ST SMD SlimStack T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Americas - 7711
  • 3 $2.8137
$2.8137 Buy Now
DISTI # 5019203001
Avnet Americas Conn Board to Board HDR 30 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: 5019203001) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 17 Weeks, 0 Days Container: Reel 0
  • 9,000 $2.5410
$2.5410 Buy Now
DISTI # 5019203001
Avnet Americas Conn Board to Board HDR 30 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: 5019203001) RoHS: Compliant Container: Reel 0
RFQ
DISTI # 5019203001
Avnet Americas Conn Board to Board HDR 30 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: 5019203001) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 17 Weeks, 0 Days Container: Reel 0
  • 9,000 $2.5410
$2.5410 Buy Now
DISTI # MX-501920-3001
TME Connector: PCB to PCB, female, PIN: 30, 0.5mm, H: 4mm, gold-plated Min Qty: 9000 0
  • 9,000 $0.9500
$0.9500 RFQ
DISTI # 5019203001
Avnet Abacus Conn Board to Board HDR 30 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: 5019203001) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 3 Weeks, 4 Days Container: Reel Abacus - 0
Buy Now
DISTI # 5019203001
Avnet Abacus Conn Board to Board HDR 30 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: 5019203001) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 3 Weeks, 6 Days Container: Reel Abacus - 0
Buy Now
DISTI # 5019203001
Avnet Asia Conn Board to Board HDR 30 POS 0.5mm Solder ST SMD T/R (Alt: 5019203001) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 16 Weeks, 5 Days 0
RFQ
DISTI # 1507557
element14 Asia-Pacific CONNECTOR, STACKING, HEADER, 30POS, 2ROW RoHS: Compliant Min Qty: 1 Container: Each 0
  • 1 $1.2253
  • 10 $1.1958
  • 100 $1.1663
  • 500 $1.0998
  • 1,000 $1.0112
  • 1,500 $0.9965
  • 4,500 $0.9596
$0.9596 / $1.2253 Buy Now
LCSC 0.5mm 2 Brick nogging male SMDP0.5mm Board-to-Board and Backplane Connector ROHS 3
  • 1 $3.5750
  • 10 $3.4885
  • 30 $3.4318
  • 100 $3.3736
$3.3736 / $3.5750 Buy Now

Part Details for 5019203001

5019203001 Part Data Attributes:

5019203001 Molex
Buy Now Datasheet
Compare Parts:
5019203001 Molex Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MOLEX LLC
Package Description ROHS AND REACH COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Molex
Additional Feature ROHS COMPLIANT
Body Breadth 0.122 inch
Body Depth 0.135 inch
Body Length 0.386 inch
Body/Shell Style PLUG
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 70 mΩ
DIN Conformance NO
Dielectric Withstanding Voltage 125VAC V
Durability 30 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 21.7952 N
Insulation Resistance 100000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.02 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.5052 mm
Rated Current (Signal) 0.5 A
Reference Standard UL
Terminal Pitch 0.5 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 30
Withdrawl Force-Min .973 N

Alternate Parts for 5019203001

This table gives cross-reference parts and alternative options found for 5019203001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5019203001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TX15-30P-10ST-MN1 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug, Japan Aviation Electronics Industry Limited 5019203001 vs TX15-30P-10ST-MN1
QTS0030A-3121-9F Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Plug, LEAD FREE Foxconn 5019203001 vs QTS0030A-3121-9F
P08-030-PLTC-B-G 30 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT 3M Electronics 5019203001 vs P08-030-PLTC-B-G
P08-030-PLC-B-G 30 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT 3M Electronics 5019203001 vs P08-030-PLC-B-G
P08-030-PLT-B-G 30 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT 3M Electronics 5019203001 vs P08-030-PLT-B-G
P08-030-PL-B-G 30 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT 3M Electronics 5019203001 vs P08-030-PL-B-G
P08-030-PL-B-G Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, ROHS COMPLIANT 3M Interconnect 5019203001 vs P08-030-PL-B-G
P08-030-PLTC-B-G Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, ROHS COMPLIANT 3M Interconnect 5019203001 vs P08-030-PLTC-B-G
KX15-30N2E1 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, Japan Aviation Electronics Industry Limited 5019203001 vs KX15-30N2E1
QG1330591Y-M01-TR Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Plug, Foxconn 5019203001 vs QG1330591Y-M01-TR

5019203001 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5019203001 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5019203001 by Molex

  • Please alert me when 5019203001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5019203001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5019203001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5019203001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5019203001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5019203001 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: