-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W4700
|
Newark | Ffc/Fpc Board Connector, Right Angle, Easy-On Series, Surface Mount, Receptacle, 25, Bottom |Molex 501912-2590 (Alternate Part Number: 822350380683 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9070 | Buy Now |
|
Onlinecomponents.com | 0.30mm Pitch Easy-On™ FPC Connector, Right Angle, SMT, Bottom Contact Style, 1.80mm Mated Height, 25 Circuits RoHS: Compliant |
21000 Partner Stock |
|
$0.6530 / $0.7040 | Buy Now |
DISTI #
Molex 501912-2590
|
PEI Genesis | FFC/FPC Connector Contact | 21000 |
|
Buy Now | |
|
Chip1Cloud | CONN FPC BOTTOM 25POS 0.30MM R/A | 6400 |
|
RFQ | |
DISTI #
4231553
|
Farnell | FPC CONN, RCPT, 25POS, 1ROW, 0.3MM RoHS: Compliant Min Qty: 3000 Lead time: 1 Weeks, 2 Days Container: Each | 12000 |
|
$1.1040 | Buy Now |
|
Master Electronics | 0.30mm Pitch Easy-On™ FPC Connector, Right Angle, SMT, Bottom Contact Style, 1.80mm Mated Height, 25 Circuits RoHS: Compliant |
21000 Partner Stock |
|
$0.6530 / $0.7040 | Buy Now |
DISTI #
10191061
|
TestEquity LLC | Molex 501912-2590 0.30mm Pitch Easy-On FPC Connector, Right-Angle, Surface Mount, Bottom Contact Style, 1.80mm Mated Height, 25 Circuits | 21000 |
|
$0.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501912-2590
Molex
Buy Now
Datasheet
|
Compare Parts:
501912-2590
Molex
25 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (4) | |
Contact Finish Termination | GOLD (2) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Manufacturer Series | 501912 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |