-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W4636
|
Newark | Test Point, Pcb, Smt, Product Range:-, Connector Colour:-, Connector Mounting:Surface Mount, Mounting Hole Dia:-, Contact Material:Phosphor Bronze, Contact Plating:Silver Plated Contacts Rohs Compliant: Yes |Keystone 5019 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 80000 |
|
$0.0970 | Buy Now |
DISTI #
59Y8500
|
Newark | Test Point, Pcb, Smt, Product Range:-, Connector Colour:-, Connector Mounting:Surface Mount, Mounting Hole Dia:-, Contact Material:Phosphor Bronze, Contact Plating:Silver Plated Contacts Rohs Compliant: Yes |Keystone 5019 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3972 |
|
$0.1440 / $0.1570 | Buy Now |
DISTI #
36-5019CT-ND
|
DigiKey | PC TEST POINT MINIATURE Min Qty: 1 Lead time: 11 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
144877 In Stock |
|
$0.1211 / $0.3400 | Buy Now |
DISTI #
534-5019
|
Mouser Electronics | Test Plugs & Test Jacks TEST POINT RoHS: Compliant | 179220 |
|
$0.1270 / $0.3300 | Buy Now |
DISTI #
70229901
|
RS | Test Point, Mini, SMT, Phos Bronze/Silver, 1000pc Tape & Reel | Keystone Electronics 5019 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1220 / $0.1520 | RFQ |
|
Future Electronics | Phosphor Bronze Contact Miniature Silver Plated Surface Mount Test Points RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 61000Reel |
|
$0.1610 / $0.1740 | Buy Now |
|
Bisco Industries | 606000 |
|
Buy Now | ||
DISTI #
KEY5019
|
Heilind Electronics | TEST POINT | Americas - 71250 in Stock |
|
$0.1424 | Buy Now |
DISTI #
80324919
|
Verical | Conn Test Point 1 POS Solder ST SMD 1 Port T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 600000 |
|
$0.1502 / $3.2483 | Buy Now |
DISTI #
80025152
|
Verical | Conn Test Point 1 POS Solder ST SMD 1 Port T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2407 | Americas - 24000 |
|
$0.1866 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5019
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5019
Keystone Electronics Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Silver (Ag) | |
JESD-609 Code | e4 |