Part Details for 5016CCSF by Carlisle Interconnect Technologies
Overview of 5016CCSF by Carlisle Interconnect Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5016CCSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.8800 / $112.0000 | Buy Now |
Part Details for 5016CCSF
5016CCSF CAD Models
5016CCSF Part Data Attributes:
|
5016CCSF
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
5016CCSF
Carlisle Interconnect Technologies
RF Connector Adapter, SMA-SMA, Jack-plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SMA-SMA | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | AU,AU | |
Contact Style | COAX | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 24 GHz |