Part Details for 50167 by Qoltec
Overview of 50167 by Qoltec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QS-50167
|
TME | Plug socket strip: protective, Sockets: 8, 230VAC, 10A, grey, 1.8m Min Qty: 1 | 6 |
|
$11.1100 / $12.7000 | Buy Now |