-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13028-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
68506 In Stock |
|
$0.1118 / $0.2700 | Buy Now |
DISTI #
5016471100
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 5016471100) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1118 | Buy Now |
DISTI #
51R1306
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 51R1306) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 16977 Partner Stock |
|
$0.1540 / $0.2440 | Buy Now |
DISTI #
501647-1100
|
TTI | Headers & Wire Housings IGRID 2.00MM 22-26AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 10 Container: Bulk |
Americas - 73590 In Stock |
|
$0.0970 / $0.1940 | Buy Now |
DISTI #
5016471100
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 5016471100) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1118 | Buy Now |
DISTI #
51R1306
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 51R1306) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 16977 Partner Stock |
|
$0.1540 / $0.2440 | Buy Now |
DISTI #
5016471100
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 5016471100) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1118 | Buy Now |
DISTI #
51R1306
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 51R1306) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 16977 Partner Stock |
|
$0.1540 / $0.2440 | Buy Now |
DISTI #
000000000002980070
|
Sager | Headers & Wire Housings IGRID 2.00MM 22-26AWG Min Qty: 1 | 0 |
|
$0.0879 / $0.1199 | Buy Now |
DISTI #
5016471100
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Bag (Alt: 5016471100) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5016471100
Molex
Buy Now
Datasheet
|
Compare Parts:
5016471100
Molex
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.059 inch | |
Cable Entry-Min | 0.037 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Length | 0.122 inch | |
Terminal Type | CRIMP | |
Used With | 501646 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |