Part Details for 5016464000 by Molex
Overview of 5016464000 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5016464000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12257-ND
|
DigiKey | CONN RCPT HSG 40POS 2.00MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3947 In Stock |
|
$0.7724 / $1.1800 | Buy Now |
DISTI #
5016464000
|
Avnet Americas | Conn Housing RCP 40 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 5016464000) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7683 / $1.0752 | Buy Now |
DISTI #
01AH8490
|
Avnet Americas | Conn Housing RCP 40 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 01AH8490) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 26 Partner Stock |
|
$1.0300 / $1.5000 | Buy Now |
DISTI #
501646-4000
|
TTI | Headers & Wire Housings IGRID 40P RECPT HSG DUL ROW POS LOK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1700 In Stock |
|
$0.7600 / $0.8600 | Buy Now |
DISTI #
5016464000
|
Avnet Americas | Conn Housing RCP 40 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 5016464000) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7683 / $1.0752 | Buy Now |
DISTI #
01AH8490
|
Avnet Americas | Conn Housing RCP 40 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 01AH8490) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 26 Partner Stock |
|
$1.0300 / $1.5000 | Buy Now |
DISTI #
MX-501646-4000
|
TME | 2.0 W/B Dual Grid Rcpt Hsg 40Ckt Beige Min Qty: 10 | 90 |
|
$0.9200 / $2.1500 | Buy Now |
DISTI #
MOL501646-4000
|
Interstate Connecting Components | 2.0 W/B DUAL GRID RCPT HSG 40 KT BEIGE | 203420 On Order |
|
$0.8384 / $1.0598 | Buy Now |
DISTI #
5016464000
|
Avnet Asia | Conn Housing RCP 40 POS 2mm Crimp ST Cable Mount Bag (Alt: 5016464000) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 10 Weeks, 5 Days | 0 |
|
RFQ | |
|
LCSC | 2mm 2x20P 20 2 2mm P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 2033 |
|
$0.2356 / $0.4405 | Buy Now |
Part Details for 5016464000
5016464000 CAD Models
5016464000 Part Data Attributes:
|
5016464000
Molex
Buy Now
Datasheet
|
Compare Parts:
5016464000
Molex
Board Connector, 40 Contact(s), 2 Row(s), 0.079 inch Pitch, Locking, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.323 inch | |
Body Depth | 0.435 inch | |
Body Length | 1.654 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Diameter-Min | 0.033 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Total Number of Contacts | 40 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 5016464000
This table gives cross-reference parts and alternative options found for 5016464000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5016464000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25-2801-204-2T | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Astron | 5016464000 vs 25-2801-204-2T |
B062-0842-209-Z | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | SMP Technology Inc | 5016464000 vs B062-0842-209-Z |
FCN-723J008/2M | Board Connector, 8 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking | FUJITSU Limited | 5016464000 vs FCN-723J008/2M |
2832-08-S-01-1 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Singatron Enterprises Co | 5016464000 vs 2832-08-S-01-1 |
1316-08-10-1 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | 5016464000 vs 1316-08-10-1 |
ARS-02-LPF-08-TN-SMCP | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Central Components Manufacturing | 5016464000 vs ARS-02-LPF-08-TN-SMCP |
2832-08-S-02-0 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Singatron Enterprises Co | 5016464000 vs 2832-08-S-02-0 |
900P-204-502 | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | Methode Electronics Inc | 5016464000 vs 900P-204-502 |
2832-08-S-30-1 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Singatron Enterprises Co | 5016464000 vs 2832-08-S-30-1 |
9008-204-502 | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | Methode Electronics Inc | 5016464000 vs 9008-204-502 |