Part Details for 5016463600 by Molex
Overview of 5016463600 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5016463600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-5016463600-ND
|
DigiKey | CONN RCPT HSG 36POS 2.00MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
431 In Stock |
|
$1.0250 / $1.5700 | Buy Now |
DISTI #
5016463600
|
Avnet Americas | Conn Housing RCP 36 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 5016463600) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7029 / $0.8506 | Buy Now |
DISTI #
5016463600
|
Avnet Americas | Conn Housing RCP 36 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 5016463600) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7029 / $0.8506 | Buy Now |
|
Ameya Holding Limited | 2124 |
|
RFQ | ||
DISTI #
5016463600
|
Avnet Americas | Conn Housing RCP 36 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 5016463600) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7029 / $0.8506 | Buy Now |
DISTI #
5016463600
|
Avnet Asia | Conn Housing Wire to Board RCP 36 POS 2mm ST Cable Mount Bag (Alt: 5016463600) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 9 Weeks, 5 Days | 0 |
|
RFQ | |
DISTI #
3046986
|
Farnell | 2.0 W/B DUAL GRID RCPT HSG 36CKT BEIGE RoHS: Compliant Min Qty: 4800 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$0.4933 | Buy Now |
|
LCSC | - Housings (Wire To Board / Wire To Wire ) ROHS | 68 |
|
$0.4342 / $0.7133 | Buy Now |
Part Details for 5016463600
5016463600 CAD Models
5016463600 Part Data Attributes
|
5016463600
Molex
Buy Now
Datasheet
|
Compare Parts:
5016463600
Molex
Board Connector, 36 Contact(s), 2 Row(s), 0.079 inch Pitch, Locking, Natural Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.323 inch | |
Body Depth | 0.435 inch | |
Body Length | 1.496 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Diameter-Min | 0.033 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Total Number of Contacts | 36 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 5016463600
This table gives cross-reference parts and alternative options found for 5016463600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5016463600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7058076105000 | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | W+P Products GmbH | 5016463600 vs 7058076105000 |
2558P78WNSM | Board Connector, 78 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Black Insulator, Receptacle | Leoco USA Corp | 5016463600 vs 2558P78WNSM |
70580761050ST | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | W+P Products GmbH | 5016463600 vs 70580761050ST |