Part Details for 5016463400 by Molex
Overview of 5016463400 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5016463400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-5016463400-ND
|
DigiKey | CONN RCPT HSG 34POS 2.00MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
3373 In Stock |
|
$0.7636 / $1.4700 | Buy Now |
DISTI #
5016463400
|
Avnet Americas | Conn Housing RCP 34 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 5016463400) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6520 / $0.7888 | Buy Now |
DISTI #
5016463400
|
Avnet Americas | Conn Housing RCP 34 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 5016463400) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6520 / $0.7888 | Buy Now |
DISTI #
5016463400
|
Avnet Americas | Conn Housing RCP 34 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 5016463400) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6520 / $0.7888 | Buy Now |
DISTI #
5016463400
|
Avnet Abacus | Conn Housing RCP 34 POS 2mm Crimp ST Cable Mount Bag (Alt: 5016463400) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5016463400
|
Avnet Asia | Conn Housing RCP 34 POS 2mm Crimp ST Cable Mount Bag (Alt: 5016463400) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 7 Weeks, 6 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | CONN RCPT HSG 34POS 2.00MM | 6610 |
|
$0.2539 / $0.3850 | Buy Now |
|
LCSC | 2mm 2x17P 17 2 2mm P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 6610 |
|
$0.2504 / $0.3929 | Buy Now |
Part Details for 5016463400
5016463400 CAD Models
5016463400 Part Data Attributes
|
5016463400
Molex
Buy Now
Datasheet
|
Compare Parts:
5016463400
Molex
Board Connector, 34 Contact(s), 2 Row(s), 0.079 inch Pitch, Locking, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.323 inch | |
Body Depth | 0.435 inch | |
Body Length | 1.417 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Diameter-Min | 0.033 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Total Number of Contacts | 34 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 5016463400
This table gives cross-reference parts and alternative options found for 5016463400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5016463400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87606-317 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 5016463400 vs 87606-317 |
FFSD-17-S-12.00-01-N | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 5016463400 vs FFSD-17-S-12.00-01-N |
RS2-34-SG-30-BU | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Adam Technologies Inc | 5016463400 vs RS2-34-SG-30-BU |