Part Details for 5016463000 by Molex
Overview of 5016463000 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5016463000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-5016463000-ND
|
DigiKey | CONN RCPT HSG 30POS 2.00MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
34551 In Stock |
|
$0.6297 / $1.2600 | Buy Now |
DISTI #
5016463000
|
Avnet Americas | Conn Housing RCP 30 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 5016463000) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5611 / $0.6790 | Buy Now |
DISTI #
501646-3000
|
TTI | Headers & Wire Housings IGRID 30P RECPT HSG DUL ROW POS LOK RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 648 In Stock |
|
$0.5620 / $0.7130 | Buy Now |
DISTI #
5016463000
|
Avnet Americas | Conn Housing RCP 30 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 5016463000) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5611 / $0.6790 | Buy Now |
DISTI #
MX-501646-3000
|
TME | 501646-3000 Min Qty: 3 | 0 |
|
$0.6400 / $0.9200 | RFQ |
DISTI #
5016463000
|
Avnet Americas | Conn Housing RCP 30 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 5016463000) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5611 / $0.6790 | Buy Now |
DISTI #
5016463000
|
Avnet Abacus | Conn Housing RCP 30 POS 2mm Crimp ST Cable Mount Bag (Alt: 5016463000) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CONN RCPT HSG 30POS 2.00MM | 5814 |
|
$0.2180 / $0.4197 | Buy Now |
|
LCSC | 2mm 2x15P 15 2 2mm P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 5814 |
|
$0.2224 / $0.4283 | Buy Now |
Part Details for 5016463000
5016463000 CAD Models
5016463000 Part Data Attributes
|
5016463000
Molex
Buy Now
|
Compare Parts:
5016463000
Molex
|
Samacsys Manufacturer | Molex |