Part Details for 5016462800 by Molex
Overview of 5016462800 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5016462800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-5016462800-ND
|
DigiKey | CONN RCPT HSG 28POS 2.00MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
10538 In Stock |
|
$0.5272 / $1.0500 | Buy Now |
DISTI #
5016462800
|
Avnet Americas | Conn Housing RCP 28 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 5016462800) RoHS: Compliant Min Qty: 6400 Package Multiple: 3200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5792 | Buy Now |
DISTI #
501646-2800
|
TTI | Headers & Wire Housings IGRID 28P RECPT HSG DUL ROW POS LOK RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 725 In Stock |
|
$0.4910 / $0.6410 | Buy Now |
DISTI #
5016462800
|
Avnet Americas | Conn Housing RCP 28 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 5016462800) RoHS: Compliant Min Qty: 6400 Package Multiple: 3200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5792 | Buy Now |
DISTI #
5016462800
|
Avnet Americas | Conn Housing RCP 28 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 5016462800) RoHS: Compliant Min Qty: 6400 Package Multiple: 3200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5792 | Buy Now |
DISTI #
MOL501646-2800
|
Interstate Connecting Components | 2MM CRMP HSG,28P FEM, 2 ROW IGRID,W-TO-B,BEIGE | 633 |
|
$0.4857 / $0.6140 | Buy Now |
DISTI #
5016462800
|
Avnet Asia | Conn Housing RCP 28 POS 2mm Crimp ST Cable Mount Bag (Alt: 5016462800) RoHS: Compliant Min Qty: 6400 Package Multiple: 3200 Lead time: 9 Weeks, 5 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | CONN RCPT HSG 28POS 2.00MM | 6392 |
|
$0.2296 / $0.4168 | Buy Now |
|
LCSC | P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 6392 |
|
$0.1547 / $0.4253 | Buy Now |
Part Details for 5016462800
5016462800 CAD Models
5016462800 Part Data Attributes
|
5016462800
Molex
Buy Now
|
Compare Parts:
5016462800
Molex
|
Samacsys Manufacturer | Molex |