Part Details for 5016462600 by Molex
Overview of 5016462600 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5016462600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6066-ND
|
DigiKey | CONN RCPT HSG 26POS 2.00MM Min Qty: 1 Lead time: 77 Weeks Container: Bulk |
1559 In Stock |
|
$0.4862 / $0.9700 | Buy Now |
DISTI #
5016462600
|
Avnet Americas | Conn Housing RCP 26 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 5016462600) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4828 / $0.5843 | Buy Now |
DISTI #
01AH8487
|
Avnet Americas | Conn Housing RCP 26 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 01AH8487) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 31 Partner Stock |
|
$0.5810 / $0.7960 | Buy Now |
DISTI #
V99:2348_06576757
|
Arrow Electronics | Conn Housing RCP 26 POS 2mm Crimp ST Cable Mount Natural iGrid™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2223 | Americas - 777 |
|
$0.4298 / $0.6449 | Buy Now |
DISTI #
65683153
|
Verical | Conn Housing RCP 26 POS 2mm Crimp ST Cable Mount Natural iGrid™ Bag RoHS: Compliant Min Qty: 131 Package Multiple: 1 | Americas - 2500 |
|
$0.4600 / $0.4800 | Buy Now |
DISTI #
62362638
|
Verical | Conn Housing RCP 26 POS 2mm Crimp ST Cable Mount Natural iGrid™ Bag RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2223 | Americas - 777 |
|
$0.6449 | Buy Now |
DISTI #
501646-2600
|
TTI | Headers & Wire Housings IGRID 26P RECPT HSG DUL ROW POS LOK RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 3589 In Stock |
|
$0.4200 / $0.6630 | Buy Now |
DISTI #
5016462600
|
Avnet Americas | Conn Housing RCP 26 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 5016462600) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4828 / $0.5843 | Buy Now |
DISTI #
01AH8487
|
Avnet Americas | Conn Housing RCP 26 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 01AH8487) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 31 Partner Stock |
|
$0.5810 / $0.7960 | Buy Now |
DISTI #
MX-501646-2600
|
TME | 2.0 W/B Dual Grid Rcpt Hsg 26Ckt Beige Min Qty: 1 | 0 |
|
$0.5430 / $1.2530 | RFQ |
Part Details for 5016462600
5016462600 CAD Models
5016462600 Part Data Attributes:
|
5016462600
Molex
Buy Now
Datasheet
|
Compare Parts:
5016462600
Molex
Board Connector, 26 Contact(s), 2 Row(s), 0.079 inch Pitch, Locking, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.323 inch | |
Body Depth | 0.435 inch | |
Body Length | 1.102 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Diameter-Min | 0.033 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Total Number of Contacts | 26 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |