Part Details for 5016462400 by Molex
Overview of 5016462400 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5016462400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6065-ND
|
DigiKey | CONN RCPT HSG 24POS 2.00MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7165 In Stock |
|
$0.4511 / $0.9000 | Buy Now |
DISTI #
5016462400
|
Avnet Americas | Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 5016462400) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4481 / $0.5421 | Buy Now |
DISTI #
501646-2400
|
TTI | Headers & Wire Housings IGRID 24P RECPT HSG DUL ROW POS LOK RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 7986 In Stock |
|
$0.3970 / $0.4800 | Buy Now |
DISTI #
5016462400
|
Avnet Americas | Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 5016462400) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4481 / $0.5421 | Buy Now |
DISTI #
5016462400
|
Avnet Americas | Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 5016462400) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4481 / $0.5421 | Buy Now |
DISTI #
MOL501646-2400
|
Interstate Connecting Components | 2.0 W/B DUAL GRID RCPT HS KT BEIGE | 9061400 On Order |
|
$0.3981 / $0.5032 | Buy Now |
DISTI #
5016462400
|
Avnet Abacus | Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount Bag (Alt: 5016462400) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5016462400
|
Avnet Abacus | Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount Bag (Alt: 5016462400) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5016462400
|
Avnet Asia | Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount Bag (Alt: 5016462400) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 6 Days | 0 |
|
RFQ | |
|
LCSC | 2mm 2x12P 12 2 2mm P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 375 |
|
$0.1833 / $0.3200 | Buy Now |
Part Details for 5016462400
5016462400 CAD Models
5016462400 Part Data Attributes
|
5016462400
Molex
Buy Now
Datasheet
|
Compare Parts:
5016462400
Molex
Board Connector, 24 Contact(s), 2 Row(s), 0.079 inch Pitch, Locking, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.323 inch | |
Body Depth | 0.435 inch | |
Body Length | 1.024 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for 5016462400
This table gives cross-reference parts and alternative options found for 5016462400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5016462400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1658549-0 | FPH-2422T=FLXPAC HDR P 24 ST LF | TE Connectivity | 5016462400 vs 2-1658549-0 |
98423-G61-12 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Amphenol Communications Solutions | 5016462400 vs 98423-G61-12 |
1-1888292-8 | FPH-2402T=FLXPAC HDR P 24 RA LF | TE Connectivity | 5016462400 vs 1-1888292-8 |
1-1658549-9 | FPH-2422G=FLXPAC HDR P 24 ST LF | TE Connectivity | 5016462400 vs 1-1658549-9 |
98423-G61-12ULF | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | 5016462400 vs 98423-G61-12ULF |
87760-2417 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 5016462400 vs 87760-2417 |
98423-S61-12ULF | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Amphenol Communications Solutions | 5016462400 vs 98423-S61-12ULF |
87758-2417 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 5016462400 vs 87758-2417 |
98423-F61-12 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Amphenol Communications Solutions | 5016462400 vs 98423-F61-12 |
87833-2419 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 5016462400 vs 87833-2419 |