-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), 0.079 inch Pitch, Locking, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6063-ND
|
DigiKey | CONN RCPT HSG 20POS 2.00MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
14866 In Stock |
|
$0.3650 / $0.7800 | Buy Now |
DISTI #
5016462000
|
Avnet Americas | Conn Housing RCP 20 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 5016462000) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4288 | Buy Now |
DISTI #
501646-2000
|
TTI | Headers & Wire Housings IGRID 20P RECPT HSG DUL ROW POS LOK RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 7259 In Stock |
|
$0.3130 / $0.4110 | Buy Now |
DISTI #
5016462000
|
Avnet Americas | Conn Housing RCP 20 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 5016462000) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4288 | Buy Now |
DISTI #
MX-501646-2000
|
TME | 2.0 W/B Dual Grid Rcpt Hsg 20Ckt Beige Min Qty: 10 | 114 |
|
$0.4750 / $1.1020 | Buy Now |
|
Ameya Holding Limited | CONN RECEPT 20POS 2MM | 2575 |
|
RFQ | |
DISTI #
5016462000
|
Avnet Americas | Conn Housing RCP 20 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 5016462000) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4288 | Buy Now |
DISTI #
MOL501646-2000
|
Interstate Connecting Components | 2.0 W/B DUAL GRID RCPT HSG 20 KT BEIGE | 16344200 On Order |
|
$0.3425 / $0.4330 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10400 |
|
RFQ | |
DISTI #
5016462000
|
Avnet Abacus | Conn Housing RCP 20 POS 2mm Crimp ST Cable Mount Bag (Alt: 5016462000) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5016462000
Molex
Buy Now
Datasheet
|
Compare Parts:
5016462000
Molex
Board Connector, 20 Contact(s), 2 Row(s), 0.079 inch Pitch, Locking, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.323 inch | |
Body Depth | 0.435 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Diameter-Min | 0.033 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Total Number of Contacts | 20 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |