Part Details for 5016461800 by Molex
Overview of 5016461800 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5016461800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6062-ND
|
DigiKey | CONN RCPT HSG 18POS 2.00MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
15198 In Stock |
|
$0.2795 / $0.5100 | Buy Now |
DISTI #
5016461800
|
Avnet Americas | Conn Housing RCP 18 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 5016461800) RoHS: Compliant Min Qty: 9600 Package Multiple: 4800 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3980 | Buy Now |
DISTI #
77311658
|
Verical | Conn Housing RCP 18 POS 2mm Crimp ST Cable Mount Natural iGrid™ Bag RoHS: Compliant Min Qty: 200 Package Multiple: 1 | Americas - 38400 |
|
$0.3917 / $0.4983 | Buy Now |
DISTI #
65678705
|
Verical | Conn Housing RCP 18 POS 2mm Crimp ST Cable Mount Natural iGrid™ Bag RoHS: Compliant Min Qty: 196 Package Multiple: 1 | Americas - 31050 |
|
$0.2690 / $0.3200 | Buy Now |
DISTI #
16857655
|
Verical | Conn Housing RCP 18 POS 2mm Crimp ST Cable Mount Natural iGrid™ Bag RoHS: Compliant Min Qty: 196 Package Multiple: 1 | Americas - 12022 |
|
$0.2690 / $0.3200 | Buy Now |
DISTI #
501646-1800
|
TTI | Headers & Wire Housings IGRID 18P RECPT HSG DUL ROW POS LOK RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 8200 In Stock |
|
$0.2800 / $0.2980 | Buy Now |
DISTI #
MOL501646-1800
|
Interstate Connecting Components | 2.0 W/B DUAL GRID RCPT HSG 18 KT BEIGE | 2568 |
|
$0.3179 / $0.4019 | Buy Now |
DISTI #
5016461800
|
Avnet Abacus | Conn Housing RCP 18 POS 2mm Crimp ST Cable Mount Bag (Alt: 5016461800) RoHS: Compliant Min Qty: 9600 Package Multiple: 4800 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5016461800
|
Avnet Asia | Conn Housing RCP 18 POS 2mm Crimp ST Cable Mount Bag (Alt: 5016461800) RoHS: Compliant Min Qty: 9600 Package Multiple: 4800 Lead time: 9 Weeks, 5 Days | 0 |
|
RFQ | |
|
LCSC | 2mm 2x9P 9 2 2mm P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 1669 |
|
$0.1888 / $0.2770 | Buy Now |
Part Details for 5016461800
5016461800 CAD Models
5016461800 Part Data Attributes
|
5016461800
Molex
Buy Now
Datasheet
|
Compare Parts:
5016461800
Molex
Board Connector, 18 Contact(s), 2 Row(s), 0.079 inch Pitch, Locking, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.323 inch | |
Body Depth | 0.435 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for 5016461800
This table gives cross-reference parts and alternative options found for 5016461800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5016461800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87760-1818 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 5016461800 vs 87760-1818 |
98423-S61-09 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 5016461800 vs 98423-S61-09 |
DF11G-18DP-2V(20) | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | 5016461800 vs DF11G-18DP-2V(20) |
98423-G61-09 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 5016461800 vs 98423-G61-09 |
681461811 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Molex | 5016461800 vs 681461811 |
98423-F61-09 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Amphenol Communications Solutions | 5016461800 vs 98423-F61-09 |
87758-1816 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 5016461800 vs 87758-1816 |
98423-G61-09ULF | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | 5016461800 vs 98423-G61-09ULF |
57202-G51-09P | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | 5016461800 vs 57202-G51-09P |
87833-1821 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 5016461800 vs 87833-1821 |