Part Details for 5016461600 by Molex
Overview of 5016461600 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5016461600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6061-ND
|
DigiKey | CONN RCPT HSG 16POS 2.00MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
31983 In Stock |
|
$0.2994 / $0.6400 | Buy Now |
DISTI #
5016461600
|
Avnet Americas | Conn Housing RCP 16 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 5016461600) RoHS: Compliant Min Qty: 11200 Package Multiple: 5600 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3517 | Buy Now |
DISTI #
501646-1600
|
TTI | Headers & Wire Housings IGRID 16P RECPT HSG DUL ROW POS LOK RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 1 Container: Bulk |
Americas - 22850 In Stock |
|
$0.2710 / $0.3670 | Buy Now |
DISTI #
5016461600
|
Avnet Americas | Conn Housing RCP 16 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 5016461600) RoHS: Compliant Min Qty: 11200 Package Multiple: 5600 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3517 | Buy Now |
DISTI #
MX-501646-1600
|
TME | 501646-1600 Min Qty: 5 | 0 |
|
$0.3820 / $0.5470 | RFQ |
DISTI #
5016461600
|
Avnet Americas | Conn Housing RCP 16 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 5016461600) RoHS: Compliant Min Qty: 11200 Package Multiple: 5600 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3517 | Buy Now |
DISTI #
MOL501646-1600
|
Interstate Connecting Components | 2.0 W/B DUAL GRID RCPT HS KT BEIGE | 1186 |
|
$0.2949 / $0.3728 | Buy Now |
DISTI #
5016461600
|
Avnet Abacus | Conn Housing RCP 16 POS 2mm Crimp ST Cable Mount Bag (Alt: 5016461600) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5016461600
|
Avnet Asia | Conn Housing RCP 16 POS 2mm Crimp ST Cable Mount Bag (Alt: 5016461600) RoHS: Compliant Min Qty: 11200 Package Multiple: 5600 Lead time: 8 Weeks, 3 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | CONN RCPT HSG 16POS 2.00MM | 1910 |
|
$0.0990 / $0.1885 | Buy Now |
Part Details for 5016461600
5016461600 CAD Models
5016461600 Part Data Attributes
|
5016461600
Molex
Buy Now
Datasheet
|
Compare Parts:
5016461600
Molex
Board Connector, 16 Contact(s), 2 Row(s), 0.079 inch Pitch, Locking, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.323 inch | |
Body Depth | 0.435 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Diameter-Min | 0.033 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Total Number of Contacts | 16 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |