-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), 0.079 inch Pitch, Locking, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6059-ND
|
DigiKey | CONN RCPT HSG 12POS 2.00MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
25761 In Stock |
|
$0.2365 / $0.4300 | Buy Now |
DISTI #
5016461200
|
Avnet Americas | Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 5016461200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 5541 |
|
$0.2142 | Buy Now |
|
Quest Components | 9600 |
|
$0.3510 / $1.1700 | Buy Now | |
DISTI #
501646-1200
|
TTI | Headers & Wire Housings IGRID 12P RECPT HSG DUL ROW POS LOK RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 1720 In Stock |
|
$0.2410 / $0.2720 | Buy Now |
DISTI #
MX-501646-1200
|
TME | 2.0 W/B Dual Grid Rcpt Hsg 12Ckt Beige Min Qty: 10 | 250 |
|
$0.3240 / $0.7540 | Buy Now |
DISTI #
MOL501646-1200
|
Interstate Connecting Components | 2.0 W/B DUAL GRID RCPT HS KT BEIGE | 1507 |
|
$0.2536 / $0.3206 | Buy Now |
DISTI #
5016461200
|
Avnet Abacus | Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Bag (Alt: 5016461200) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5016461200
|
Avnet Abacus | Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Bag (Alt: 5016461200) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5016461200
|
Avnet Asia | Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Bag (Alt: 5016461200) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 10 Weeks, 5 Days | 0 |
|
RFQ | |
|
LCSC | 2mm 2x6P 6 2 2mm P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 1145 |
|
$0.1186 / $0.2278 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5016461200
Molex
Buy Now
Datasheet
|
Compare Parts:
5016461200
Molex
Board Connector, 12 Contact(s), 2 Row(s), 0.079 inch Pitch, Locking, Natural Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.323 inch | |
Body Depth | 0.435 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Diameter-Min | 0.033 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Total Number of Contacts | 12 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 5016461200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5016461200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLSMD30-46-8U | Board Connector, 46 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | 5016461200 vs BLSMD30-46-8U |
BLSMD30-46-295-U | Board Connector, 46 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | 5016461200 vs BLSMD30-46-295-U |