-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TWO PART BOARD CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6058-ND
|
DigiKey | CONN RCPT HSG 10POS 2.00MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
9781 In Stock |
|
$0.2507 / $0.5300 | Buy Now |
DISTI #
5016461000
|
Avnet Americas | Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 5016461000) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2125 | Buy Now |
DISTI #
501646-1000
|
TTI | Headers & Wire Housings IGRID 10P RECPT HSG DUL ROW POS LOK RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 1 Container: Bulk |
Americas - 6899 In Stock |
|
$0.2190 / $0.2990 | Buy Now |
DISTI #
5016461000
|
Avnet Americas | Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 5016461000) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2125 | Buy Now |
DISTI #
MX-501646-1000
|
TME | 2.0 W/B Dual Grid Rcpt Hsg 10Ckt Beige Min Qty: 10 | 281 |
|
$0.3030 / $0.7050 | Buy Now |
DISTI #
5016461000
|
Avnet Americas | Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 5016461000) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2125 | Buy Now |
DISTI #
MOL501646-1000
|
Interstate Connecting Components | 2.0 W/B DUAL GRID RCPT HSG 10 KT BEIGE | 27594800 On Order |
|
$0.2242 / $0.2834 | Buy Now |
DISTI #
000000000002400537
|
Sager | Headers & Wire Housings 2.00MM HSG 2X05P PLOCK Min Qty: 1 | 0 |
|
$0.2208 / $0.3159 | Buy Now |
DISTI #
SMC-5016461000
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 0 |
|
RFQ | |
DISTI #
5016461000
|
Avnet Abacus | Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Bag (Alt: 5016461000) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5016461000
Molex
Buy Now
Datasheet
|
Compare Parts:
5016461000
Molex
TWO PART BOARD CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.323 inch | |
Body Depth | 0.435 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.033 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |