Part Details for 5016454020 by Molex
Overview of 5016454020 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5016454020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11264-ND
|
DigiKey | CONN HEADER VERT 40POS 2MM Min Qty: 1 Lead time: 10 Weeks Container: Tray |
11815 In Stock |
|
$1.4859 / $2.8600 | Buy Now |
DISTI #
5016454020
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 5016454020) RoHS: Compliant Min Qty: 1260 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 818 |
|
$1.4075 / $1.9692 | Buy Now |
DISTI #
501645-4020
|
TTI | Headers & Wire Housings IGRID 40P V HDR DUL ROW W/PCB LOC RoHS: Compliant pbFree: Pb-Free Min Qty: 1260 Package Multiple: 90 Container: Tray | Americas - 0 |
|
$1.4000 / $1.5800 | Buy Now |
DISTI #
5016454020
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 5016454020) RoHS: Compliant Min Qty: 1260 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 818 |
|
$1.4075 / $1.9692 | Buy Now |
DISTI #
5016454020
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 5016454020) RoHS: Compliant Min Qty: 1260 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 818 |
|
$1.4075 / $1.9692 | Buy Now |
DISTI #
5016454020
|
Avnet Abacus | Conn Shrouded Header HDR 40 POS 2mm Solder ST Thru-Hole Tray (Alt: 5016454020) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5016454020
|
Avnet Asia | Conn Shrouded Header HDR 40 POS 2mm Solder ST Thru-Hole Tray (Alt: 5016454020) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 8 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 5016454020
5016454020 CAD Models
5016454020 Part Data Attributes
|
5016454020
Molex
Buy Now
Datasheet
|
Compare Parts:
5016454020
Molex
DIP CONNECTOR
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Manufacturer Series | 501645 |