-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TWO PART BOARD CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-5016453020-ND
|
DigiKey | CONN HEADER VERT 30POS 2MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
17784 In Stock |
|
$1.1000 / $1.6900 | Buy Now |
DISTI #
5016453020
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 5016453020) RoHS: Compliant Min Qty: 1960 Package Multiple: 1960 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.0123 / $1.4164 | Buy Now |
DISTI #
501645-3020
|
TTI | Headers & Wire Housings IGRID 30P V HDR DUL ROW W/PCB LOC RoHS: Compliant pbFree: Pb-Free Min Qty: 70 Package Multiple: 70 Container: Tray |
Americas - 1610 In Stock |
|
$1.0400 | Buy Now |
DISTI #
5016453020
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 5016453020) RoHS: Compliant Min Qty: 1960 Package Multiple: 1960 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.0123 / $1.4164 | Buy Now |
DISTI #
5016453020
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 5016453020) RoHS: Compliant Min Qty: 1960 Package Multiple: 1960 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.0123 / $1.4164 | Buy Now |
DISTI #
5016453020
|
Avnet Asia | Conn Shrouded Header HDR 30 POS 2mm Solder ST Thru-Hole Tray (Alt: 5016453020) RoHS: Compliant Min Qty: 1960 Package Multiple: 1960 Lead time: 8 Weeks, 6 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | CONN HEADER VERT 30POS 2MM | 3886 |
|
$0.3306 / $0.5338 | Buy Now |
|
LCSC | 2x15P 30P 2 Tin 2mm 2mm 15 Brass Straight PluginP2mm Wire To Board Connector ROHS | 3886 |
|
$0.3373 / $0.5447 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5016453020
Molex
Buy Now
Datasheet
|
Compare Parts:
5016453020
Molex
TWO PART BOARD CONNECTOR
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Manufacturer Series | 501645 |