-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TWO PART BOARD CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6080-ND
|
DigiKey | CONN HEADER VERT 26POS 2MM Min Qty: 1 Lead time: 10 Weeks Container: Tray |
4082 In Stock |
|
$0.9370 / $1.9500 | Buy Now |
DISTI #
5016452620
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 5016452620) RoHS: Not Compliant Min Qty: 1960 Package Multiple: 1960 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.8873 / $1.2417 | Buy Now |
DISTI #
5016452620
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 5016452620) RoHS: Not Compliant Min Qty: 1960 Package Multiple: 1960 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.8873 / $1.2417 | Buy Now |
DISTI #
MX-501645-2620
|
TME | 501645-2620 Min Qty: 2 | 0 |
|
$1.0900 / $1.5700 | RFQ |
DISTI #
5016452620
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 5016452620) RoHS: Not Compliant Min Qty: 1960 Package Multiple: 1960 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.8873 / $1.2417 | Buy Now |
DISTI #
5016452620
|
Avnet Abacus | Conn Shrouded Header HDR 26 POS 2mm Solder ST Thru-Hole Tray (Alt: 5016452620) RoHS: Compliant Min Qty: 1960 Package Multiple: 1960 Lead time: 1 Weeks, 4 Days | Abacus - 15680 |
|
Buy Now | |
DISTI #
5016452620
|
Avnet Abacus | Conn Shrouded Header HDR 26 POS 2mm Solder ST Thru-Hole Tray (Alt: 5016452620) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5016452620
|
Avnet Asia | Conn Shrouded Header HDR 26 POS 2mm Solder ST Thru-Hole Tray (Alt: 5016452620) RoHS: Compliant Min Qty: 1960 Package Multiple: 1960 Lead time: 9 Weeks, 5 Days | 0 |
|
RFQ | |
|
LCSC | 2x13P 26P 2 2mm 2mm 13 Brass PluginP2mm Wire To Board Connector ROHS | 1565 |
|
$0.4253 / $0.6953 | Buy Now |
|
New Advantage Corporation | Conn Shrouded Header HDR 26 POS 2mm Solder ST Thru-Hole Tray, Hdr Str RoHS: Compliant Min Qty: 1 Package Multiple: 1960 | 5880 |
|
$0.9932 / $1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5016452620
Molex
Buy Now
Datasheet
|
Compare Parts:
5016452620
Molex
TWO PART BOARD CONNECTOR
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Manufacturer Series | 501645 |