-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIP CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6079-ND
|
DigiKey | CONN HEADER VERT 24POS 2MM Min Qty: 1 Lead time: 33 Weeks Container: Tray |
7825 In Stock |
|
$0.7589 / $1.1600 | Buy Now |
DISTI #
5016452420
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 5016452420) RoHS: Not Compliant Min Qty: 2240 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Tray | 6390 |
|
$0.7346 | Buy Now |
DISTI #
67521299
|
Verical | Conn Shrouded Header (4 Sides) HDR 24 POS 2mm Solder ST Top Entry Thru-Hole iGrid Tray RoHS: Compliant Min Qty: 72 Package Multiple: 1 | Americas - 52570 |
|
$0.7000 / $0.8700 | Buy Now |
DISTI #
63459166
|
Verical | Conn Shrouded Header (4 Sides) HDR 24 POS 2mm Solder ST Top Entry Thru-Hole iGrid Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2210 | Americas - 2553 |
|
$1.0254 | Buy Now |
DISTI #
77314007
|
Verical | Conn Shrouded Header (4 Sides) HDR 24 POS 2mm Solder ST Top Entry Thru-Hole iGrid Tray RoHS: Compliant Min Qty: 80 Package Multiple: 1 | Americas - 2280 |
|
$1.0571 / $1.2581 | Buy Now |
DISTI #
67560390
|
Verical | Conn Shrouded Header (4 Sides) HDR 24 POS 2mm Solder ST Top Entry Thru-Hole iGrid Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1944 | Americas - 249 |
|
$0.7271 | Buy Now |
DISTI #
16857643
|
Verical | Conn Shrouded Header (4 Sides) HDR 24 POS 2mm Solder ST Top Entry Thru-Hole iGrid Tray RoHS: Compliant Min Qty: 72 Package Multiple: 1 | Americas - 134 |
|
$0.7000 / $0.8700 | Buy Now |
DISTI #
501645-2420
|
TTI | Headers & Wire Housings IGRID 24P V HDR DUL ROW W/PCB LOC RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Tray |
Americas - 4640 In Stock |
|
$0.7600 / $0.8300 | Buy Now |
DISTI #
5016452420
|
Avnet Abacus | Conn Shrouded Header HDR 24 POS 2mm Solder ST Thru-Hole Tray (Alt: 5016452420) RoHS: Compliant Min Qty: 85 Package Multiple: 1 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5016452420
|
Avnet Abacus | Conn Shrouded Header HDR 24 POS 2mm Solder ST Thru-Hole Tray (Alt: 5016452420) RoHS: Compliant Min Qty: 4480 Package Multiple: 2240 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5016452420
Molex
Buy Now
Datasheet
|
Compare Parts:
5016452420
Molex
DIP CONNECTOR
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Manufacturer Series | 5016452420 |