Part Details for 5016452220 by Molex
Overview of 5016452220 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5016452220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6078-ND
|
DigiKey | CONN HEADER VERT 22POS 2MM Min Qty: 1 Lead time: 10 Weeks Container: Tray |
7508 In Stock |
|
$0.6784 / $1.4100 | Buy Now |
DISTI #
5016452220
|
Avnet Americas | Conn Shrouded Header HDR 22 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 5016452220) RoHS: Compliant Min Qty: 2520 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 10181 |
|
$0.6174 | Buy Now |
DISTI #
501645-2220
|
TTI | Headers & Wire Housings IGRID 22P V HDR DUL ROW W/PCB LOC RoHS: Compliant pbFree: Pb-Free Min Qty: 90 Package Multiple: 90 Container: Tray |
Americas - 4680 In Stock |
|
$0.6890 | Buy Now |
DISTI #
5016452220
|
Avnet Americas | Conn Shrouded Header HDR 22 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 5016452220) RoHS: Compliant Min Qty: 2520 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 10181 |
|
$0.6174 | Buy Now |
DISTI #
5016452220
|
Avnet Americas | Conn Shrouded Header HDR 22 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 5016452220) RoHS: Compliant Min Qty: 2520 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 10181 |
|
$0.6174 | Buy Now |
DISTI #
5016452220
|
Avnet Abacus | Conn Shrouded Header HDR 22 POS 2mm Solder ST Thru-Hole Tray (Alt: 5016452220) RoHS: Compliant Min Qty: 5040 Package Multiple: 2520 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5016452220
5016452220 CAD Models
5016452220 Part Data Attributes
|
5016452220
Molex
Buy Now
Datasheet
|
Compare Parts:
5016452220
Molex
TWO PART BOARD CONNECTOR
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Manufacturer Series | 501645 |