Part Details for 5016452020 by Molex
Overview of 5016452020 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5016452020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6077-ND
|
DigiKey | CONN HEADER VERT 20POS 2MM Min Qty: 1 Lead time: 10 Weeks Container: Tray |
11649 In Stock |
|
$0.6499 / $1.4200 | Buy Now |
DISTI #
5016452020
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 5016452020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 8818 |
|
$0.9143 / $1.1758 | Buy Now |
DISTI #
58R1233
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Tray - Bulk (Alt: 58R1233) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 2643 Partner Stock |
|
$0.8920 / $1.3100 | Buy Now |
DISTI #
501645-2020
|
TTI | Headers & Wire Housings IGRID 20P V HDR DUL ROW W/PCB LOC RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Tray |
Americas - 1664 In Stock |
|
$0.7600 | Buy Now |
DISTI #
5016452020
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 5016452020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 8818 |
|
$0.9143 / $1.1758 | Buy Now |
DISTI #
58R1233
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Tray - Bulk (Alt: 58R1233) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 2643 Partner Stock |
|
$0.8920 / $1.3100 | Buy Now |
DISTI #
5016452020
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 5016452020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 8818 |
|
$0.9143 / $1.1758 | Buy Now |
DISTI #
58R1233
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Tray - Bulk (Alt: 58R1233) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 2643 Partner Stock |
|
$0.8920 / $1.3100 | Buy Now |
DISTI #
MOL501645-2020
|
Interstate Connecting Components | 2.0 W/B DUALGRIDPLUGHSGASSY20 KTBEIGE | 1147 |
|
$0.6775 / $0.7221 | Buy Now |
DISTI #
5016452020
|
Avnet Abacus | Conn Shrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Tray (Alt: 5016452020) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5016452020
5016452020 CAD Models
5016452020 Part Data Attributes
|
5016452020
Molex
Buy Now
Datasheet
|
Compare Parts:
5016452020
Molex
DIP CONNECTOR
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Manufacturer Series | 501645 |