Part Details for 5016451220 by Molex
Overview of 5016451220 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 5016451220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6073-ND
|
DigiKey | CONN HEADER VERT 12POS 2MM Min Qty: 1 Lead time: 10 Weeks Container: Tray |
36401 In Stock |
|
$0.4993 / $1.0900 | Buy Now |
DISTI #
5016451220
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 5016451220) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 15611 |
|
$0.7025 / $0.9034 | Buy Now |
DISTI #
501645-1220
|
TTI | Headers & Wire Housings IGRID 12P V HDR DUL ROW W/PCB LOC RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Tray |
Americas - 16865 In Stock |
|
$0.4720 / $0.6530 | Buy Now |
DISTI #
5016451220
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 5016451220) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 15611 |
|
$0.7025 / $0.9034 | Buy Now |
DISTI #
MX-501645-1220
|
TME | 2.0 W/B Dual Grid Plug HsgAssy12Ckt Min Qty: 1 | 147 |
|
$0.6700 / $1.5600 | Buy Now |
DISTI #
5016451220
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 5016451220) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 15611 |
|
$0.7025 / $0.9034 | Buy Now |
DISTI #
MOL501645-1220
|
Interstate Connecting Components | 2.0 W/B DUAL GRID PLUG HSGASS 12CKTBEIGE | 1706 |
|
$0.5206 / $0.5548 | Buy Now |
DISTI #
5016451220
|
Avnet Abacus | Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole Tray (Alt: 5016451220) RoHS: Compliant Min Qty: 8400 Package Multiple: 4200 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5016451220
|
Avnet Asia | Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole Tray (Alt: 5016451220) RoHS: Compliant Min Qty: 4200 Package Multiple: 4200 Lead time: 7 Weeks, 6 Days | 4200 |
|
RFQ |
Part Details for 5016451220
5016451220 CAD Models
5016451220 Part Data Attributes
|
5016451220
Molex
Buy Now
Datasheet
|
Compare Parts:
5016451220
Molex
DIP CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.323 inch | |
Body Depth | 0.472 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 39u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5016451220
This table gives cross-reference parts and alternative options found for 5016451220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5016451220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1658549-7 | FPH-1222G=FLXPAC HDR P 12 ST LF | TE Connectivity | 5016451220 vs 1658549-7 |
98464-F61B12ULF | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 5016451220 vs 98464-F61B12ULF |
87760-1249 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 5016451220 vs 87760-1249 |
HL8606F | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Foxconn | 5016451220 vs HL8606F |
HL8606F-NSU | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug, ROHS COMPLIANT | Foxconn | 5016451220 vs HL8606F-NSU |
98423-F61-06ULF | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | 5016451220 vs 98423-F61-06ULF |
98464-G61-12LF | Minitek®, Board/Wire to Board Connector, 2.00mm (0, 079in), Shrouded Right Angle Header, Through Hole, Double Row, 12 positions | Amphenol Communications Solutions | 5016451220 vs 98464-G61-12LF |
95609-012 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator | Amphenol FCi | 5016451220 vs 95609-012 |
98464-F61B12LF | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 5016451220 vs 98464-F61B12LF |
98414-S06-12U | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 5016451220 vs 98414-S06-12U |