-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIP CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6072-ND
|
DigiKey | CONN HEADER VERT 10POS 2MM Min Qty: 1 Lead time: 10 Weeks Container: Tray |
12760 In Stock |
|
$0.4453 / $0.9700 | Buy Now |
DISTI #
5016451020
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 5016451020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 13664 |
|
$0.6577 / $0.8459 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Bristol Electronics | 229 |
|
RFQ | ||
DISTI #
501645-1020
|
TTI | Headers & Wire Housings IGRID 10P V HDR DUL ROW W/PCB LOC RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Tray |
Americas - 8265 In Stock |
|
$0.4050 / $0.5180 | Buy Now |
DISTI #
5016451020
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 5016451020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 13664 |
|
$0.6577 / $0.8459 | Buy Now |
DISTI #
5016451020
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 5016451020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 13664 |
|
$0.6577 / $0.8459 | Buy Now |
DISTI #
5016451020
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Tray (Alt: 5016451020) RoHS: Compliant Min Qty: 10080 Package Multiple: 5040 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5016451020
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Tray (Alt: 5016451020) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5016451020
|
Avnet Asia | Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Tray (Alt: 5016451020) RoHS: Compliant Min Qty: 10080 Package Multiple: 5040 Lead time: 8 Weeks, 6 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5016451020
Molex
Buy Now
Datasheet
|
Compare Parts:
5016451020
Molex
DIP CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.323 inch | |
Body Depth | 0.472 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | PLUG | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |