-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIP Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2235
|
Newark | Connector, Header, 28Pos, 2Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:28Contacts, Contact Termination Type:Through Hole Straight, Product Range:Igrid 501645 Series Rohs Compliant: Yes |Molex 501645-2820 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2685 |
|
$1.3400 / $2.0500 | Buy Now |
DISTI #
5016452820
|
Avnet Americas | Conn Shrouded Header HDR 28 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 5016452820) RoHS: Compliant Min Qty: 3920 Package Multiple: 1960 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.0077 / $1.2193 | Buy Now |
DISTI #
01AH2235
|
Avnet Americas | Conn Shrouded Header HDR 28 POS 2mm Solder ST Thru-Hole Tray - Bulk (Alt: 01AH2235) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 408 Partner Stock |
|
$1.3500 / $1.9900 | Buy Now |
DISTI #
538-501645-2820
|
Mouser Electronics | Headers & Wire Housings IGRID 28P V HDR DUL ROW W/PCB LOC RoHS: Compliant | 2381 |
|
$0.9080 / $2.1400 | Buy Now |
DISTI #
MOL501645-2820
|
Heilind Electronics | 2.0 W/B DUAL GRID PLUG HSGASS 28CKTBEIGE | Americas - 0 in Stock |
|
$0.9400 / $1.0340 | Buy Now |
|
Onlinecomponents.com | 2.00mm Pitch iGrid™ Wire-to-Board Header, Dual Row, Vertical, with PCB Locator, 28 Circuits, Lead-Free RoHS: Compliant |
19072 Partner Stock |
|
$0.8060 / $1.0100 | Buy Now |
DISTI #
501645-2820
|
TTI | Headers & Wire Housings IGRID 28P V HDR DUL ROW W/PCB LOC RoHS: Compliant pbFree: Pb-Free Min Qty: 3920 Package Multiple: 3920 Container: Tray | Americas - 0 |
|
$0.8800 / $0.9000 | Buy Now |
DISTI #
5016452820
|
Avnet Americas | Conn Shrouded Header HDR 28 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 5016452820) RoHS: Compliant Min Qty: 3920 Package Multiple: 1960 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.0077 / $1.2193 | Buy Now |
DISTI #
01AH2235
|
Avnet Americas | Conn Shrouded Header HDR 28 POS 2mm Solder ST Thru-Hole Tray - Bulk (Alt: 01AH2235) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 408 Partner Stock |
|
$1.3500 / $1.9900 | Buy Now |
DISTI #
5016452820
|
Avnet Americas | Conn Shrouded Header HDR 28 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 5016452820) RoHS: Compliant Min Qty: 3920 Package Multiple: 1960 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.0077 / $1.2193 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501645-2820
Molex
Buy Now
Datasheet
|
Compare Parts:
501645-2820
Molex
DIP Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.323 inch | |
Body Depth | 0.453 inch | |
Body Length | 1.181 inch | |
Body/Shell Style | PLUG | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |