-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIP Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R1231
|
Newark | Wtb Conn, Header, 18Pos, 2Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:18Contacts, Contact Termination Type:Through Hole Straight, Product Range:Igrid 501645 Series Rohs Compliant: Yes |Molex 501645-1820 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3863 |
|
$0.4360 | Buy Now |
DISTI #
538-501645-1820
|
Mouser Electronics | Headers & Wire Housings IGRID 18P V HDR DUL ROW W/PCB LOC RoHS: Compliant | 6336 |
|
$0.5810 / $0.9800 | Buy Now |
DISTI #
MOL501645-1820
|
Heilind Electronics | 2.0 W/B DUALGRIDPLUGHSGAS KTBEIGE | Americas - 0 in Stock |
|
$0.6344 / $0.6761 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 18 POS 2mm Solder ST Thru-Hole iGrid™ Tray RoHS: Compliant |
24147 Partner Stock |
|
$0.5410 / $0.6530 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | DIP CONNECTOR, 18 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.079 INCH PITCH, SOLDER TERMINAL, LOCKING, PLUG | 12 |
|
$1.5654 / $2.0872 | Buy Now |
|
Quest Components | DIP CONNECTOR, 18 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.079 INCH PITCH, SOLDER TERMINAL, LOCKING, PLUG (Also Known As: 5016451820) | 12 |
|
$1.5654 / $2.0872 | Buy Now |
DISTI #
501645-1820
|
TTI | Headers & Wire Housings IGRID 18P V HDR DUL ROW W/PCB LOC RoHS: Compliant pbFree: Pb-Free Min Qty: 110 Package Multiple: 110 Container: Tray |
Americas - 6490 In Stock |
|
$0.5490 / $0.6040 | Buy Now |
DISTI #
3221804
|
element14 Asia-Pacific | WTB CONN, HEADER, 18POS, 2ROW, 2MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5937 / $1.0421 | Buy Now |
DISTI #
4232895
|
Farnell | CONN, HEADER, 18POS, 2ROW, 2MM RoHS: Compliant Min Qty: 100 Lead time: 1 Weeks, 2 Days Container: Each | 12200 |
|
$0.8644 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501645-1820
Molex
Buy Now
Datasheet
|
Compare Parts:
501645-1820
Molex
DIP Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.51 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.323 inch | |
Body Depth | 0.453 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | PLUG | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |