-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIP Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R1230
|
Newark | Connector, Header, 16Pos, 2Row, 2Mm, Connector Systems:Signal, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole Straight, Product Range:Igrid 501645 Series Rohs Compliant: Yes |Molex 501645-1620 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3080 |
|
$0.7690 / $1.1400 | Buy Now |
DISTI #
28AC9884
|
Newark | 2.0 W/B Dual Grid Plug Hsgassy16Ckt Rohs Compliant: Yes |Molex 501645-1620 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2058 |
|
$0.7690 / $1.1600 | Buy Now |
DISTI #
5016451620
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 5016451620) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 20583080 Factory Stock |
|
$0.8017 / $1.0309 | Buy Now |
DISTI #
58R1230
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Tray - Bulk (Alt: 58R1230) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 3080 Partner Stock |
|
$0.7820 / $1.1800 | Buy Now |
DISTI #
538-501645-1620
|
Mouser Electronics | Headers & Wire Housings IGRID 16P V HDR DUL ROW W/PCB LOC RoHS: Compliant | 10841 |
|
$0.6180 / $1.1800 | Buy Now |
DISTI #
71464253
|
RS | 2.0 W/B Dual Grid Plug HsgAssy16Ckt | Molex Incorporated 501645-1620 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$1.0200 / $1.3600 | Buy Now |
DISTI #
MOL501645-1620
|
Heilind Electronics | 2.0 W/B DUAL GRID PLUG HSGASS 16CKTBEIGE | Americas - 2310 in Stock |
|
$0.5657 / $0.5742 | Buy Now |
|
Onlinecomponents.com | 2.00mm Pitch iGrid™ Wire-to-Board Header, Dual Row, Vertical, with PCB Locator, 16 Circuits, Lead-Free RoHS: Compliant |
8579 Partner Stock |
|
$0.5040 / $0.6630 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 50 |
|
$0.7031 / $1.8750 | Buy Now |
|
Quest Components | 16 CONTACT(S), MALE, STRAIGHT DIP CONNECTOR, SOLDER, PLUG | 12 |
|
$1.0608 / $1.2729 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501645-1620
Molex
Buy Now
Datasheet
|
Compare Parts:
501645-1620
Molex
DIP Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.323 inch | |
Body Depth | 0.472 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | PLUG | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |