-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIP Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P8113
|
Newark | 2.0 W/B Dual Grid Plug Hsgassy14Ckt Rohs Compliant: Yes |Molex 501645-1420 (Alternate Part Number: 822350201407 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$0.6820 / $1.0200 | Buy Now |
DISTI #
5016451420
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 5016451420) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 103473920 Factory Stock |
|
$0.7502 / $0.9646 | Buy Now |
DISTI #
19P8113
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2mm Solder ST Thru-Hole Tray - Bulk (Alt: 19P8113) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 7 Partner Stock |
|
$0.5930 | Buy Now |
DISTI #
538-501645-1420
|
Mouser Electronics | Headers & Wire Housings IGRID 14P V HDR DUL ROW W/PCB LOC RoHS: Compliant | 4744 |
|
$0.5120 / $0.9900 | Buy Now |
DISTI #
73840377
|
RS | 2.00mm Pitch, iGrid PCB Header, Dual Row, Vertical, Through Hole, Tin | Molex Incorporated 501645-1420 RoHS: Compliant Min Qty: 3920 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6700 / $0.9500 | RFQ |
DISTI #
MOL501645-1420
|
Heilind Electronics | 2.0 W/B DUAL GRID PLUG HSGASS 14CKTBEIGE | Americas - 5460 in Stock |
|
$0.5642 / $0.6517 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 14 POS 2mm Solder ST Thru-Hole iGrid™ Tray RoHS: Compliant |
1392 Partner Stock |
|
$0.5200 / $0.6940 | Buy Now |
|
Bristol Electronics | 162 |
|
RFQ | ||
|
Quest Components | DIP CONNECTOR, 14 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.079 INCH PITCH, SOLDER TERMINAL, LOCKING, PLUG (Also Known As: 5016451420) | 160 |
|
$0.4767 / $1.0215 | Buy Now |
|
Quest Components | DIP CONNECTOR, 14 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.079 INCH PITCH, SOLDER TERMINAL, LOCKING, PLUG | 160 |
|
$0.4767 / $1.0215 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501645-1420
Molex
Buy Now
Datasheet
|
Compare Parts:
501645-1420
Molex
DIP Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.51 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.323 inch | |
Body Depth | 0.472 inch | |
Body Length | 0.629 inch | |
Body/Shell Style | PLUG | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 501645-1420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501645-1420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501645-1428 | DIP Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, LEAD FREE | Molex | 501645-1420 vs 501645-1428 |
501645-1427 | DIP Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, LEAD FREE | Molex | 501645-1420 vs 501645-1427 |
501645-1425 | DIP Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, LEAD FREE | Molex | 501645-1420 vs 501645-1425 |
501645-1423 | DIP Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, LEAD FREE | Molex | 501645-1420 vs 501645-1423 |