-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 35 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5188
|
Newark | 0.3 Fpchsgassybtmnibarrier35Cktembstppkg |Molex 501628-3591 (Alternate Part Number: 822350335645 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6830 / $0.9400 | Buy Now |
DISTI #
2266-5016283591-ND
|
DigiKey | CONN FPC BOTTOM 35POS 0.30MM R/A Min Qty: 286 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.2270 / $0.2470 | Buy Now |
|
Onlinecomponents.com | Conn FPC Connector SKT 35 POS 0.3mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
6000 Partner Stock |
|
$0.2132 / $0.3659 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 2585 |
|
$1.2858 / $3.1360 | Buy Now |
|
Quest Components | 2068 |
|
$1.4700 / $4.2000 | Buy Now | |
DISTI #
Molex 501628-3591
|
PEI Genesis | FFC/FPC Connector Contact | 6000 |
|
Buy Now | |
DISTI #
4231543
|
Farnell | RoHS: Compliant Min Qty: 365 Container: Each | 0 |
|
$0.3791 | Buy Now |
|
Master Electronics | Conn FPC Connector SKT 35 POS 0.3mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
6000 Partner Stock |
|
$0.2132 / $0.3659 | Buy Now |
DISTI #
10190989
|
TestEquity LLC | Molex 501628-3591 0.30mm Pitch Easy-On Type FPC Connector, 0.90mm Mated Height, Right-Angle, Surface Mount, Bottom Contact Style, 35 Circuits | 6000 |
|
$0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501628-3591
Molex
Buy Now
Datasheet
|
Compare Parts:
501628-3591
Molex
Card Edge Connector, 35 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.012 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 35 | |
UL Flammability Code | 94V-0 |