Part Details for 5016164185 by Molex
Overview of 5016164185 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5016164185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5016164185
|
Avnet Americas | Conn FPC Connector RCP 41 POS 0.6mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5016164185) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for 5016164185
5016164185 CAD Models
5016164185 Part Data Attributes:
|
5016164185
Molex
Buy Now
Datasheet
|
Compare Parts:
5016164185
Molex
FFC/FPC CONNECTOR
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Manufacturer Series | 501616 |