Datasheets
5016162775 by: Molex

Card Edge Connector, 27 Contact(s), 1 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal, ROHS COMPLIANT

Part Details for 5016162775 by Molex

Overview of 5016162775 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 5016162775

Part # Distributor Description Stock Price Buy
DISTI # 2266-5016162775-ND
DigiKey 0.3 FPC B/F 27CKT EMBSTP PKG Min Qty: 150 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT 6000
In Stock
  • 150 $0.8300
  • 750 $0.7600
$0.7600 / $0.8300 Buy Now

Part Details for 5016162775

5016162775 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5016162775 Part Data Attributes

5016162775 Molex
Buy Now Datasheet
Compare Parts:
5016162775 Molex Card Edge Connector, 27 Contact(s), 1 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 7 Weeks
Samacsys Manufacturer Molex
Additional Feature EAZY-ON, ZIF
Board Mounting Option FITTING NAIL
Body Breadth 0.043 inch
Body Depth 0.136 inch
Body Length 0.394 inch
Connector Type FFC/FPC CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 40 mΩ
DIN Conformance NO
Dielectric Withstanding Voltage 125VAC V
Durability 10 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max ZIF N
Insulation Resistance 50000000 Ω
Insulator Material POLYMER
MIL Conformance NO
Mating Contact Pitch 0.012 inch
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.921 mm
Rated Current (Signal) 0.2 A
Reference Standard UL
Terminal Pitch 0.3 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 27
UL Flammability Code 94V-0
Withdrawl Force-Min ZIF N

5016162775 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5016162775 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5016162775 by Molex

  • Please alert me when 5016162775 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5016162775 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5016162775 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5016162775 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5016162775.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5016162775 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: