Datasheets
50161 by:

Single Phase EMI Filter,

Part Details for 50161 by Pico Electronics Inc

Overview of 50161 by Pico Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 50161

Part # Distributor Description Stock Price Buy
Velocity Electronics Our Stock 15
RFQ

Part Details for 50161

50161 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

50161 Part Data Attributes

50161 Pico Electronics Inc
Buy Now Datasheet
Compare Parts:
50161 Pico Electronics Inc Single Phase EMI Filter,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer PICO ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Additional Feature L-C TYPE CIRCUIT
DC Resistance-Max 0.14 Ω
Diameter 24.13 mm
Filter Type DATA LINE FILTER
Height 17.023 mm
Inductance 3000 µH
JESD-609 Code e0
Mounting Type THROUGH HOLE MOUNT
Number of Functions 1
Terminal Finish Tin/Lead (Sn/Pb)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50161 by Pico Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50161 by Pico Electronics Inc

  • Please alert me when 50161 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 50161 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50161 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 50161 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50161.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50161 by Pico Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: