Part Details for 501603B00000G by BOYD Laconia
Overview of 501603B00000G by BOYD Laconia
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 501603B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS110-ND
|
DigiKey | HEAT SINK TO-3 1.25" COMPACT Min Qty: 1 Lead time: 7 Weeks Container: Tray |
2715 In Stock |
|
$4.5388 / $4.7700 | Buy Now |
DISTI #
532-501603B00
|
Mouser Electronics | Heat Sinks Diamond Shaped, Basket Heat Sink for TO-3, Horizontal, 7.8 Degree C/W, 31.75mm RoHS: Compliant | 5740 |
|
$1.1900 / $1.8700 | Buy Now |
|
Future Electronics | TO-220 Package 15.6 C/W Thermal Resistance Economy Narrow Base Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 1036Box |
|
$2.0100 / $2.2600 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive TO-3 Shaped Basket Screw Mount Aluminum 7.8°C/W Black Anodized RoHS: Compliant |
980 In Stock |
|
$1.1600 / $1.5100 | Buy Now |
|
Quest Components | HEAT SINK, 7.8OHM, FIN, OMNIDIRECT, ALUMINUM, ANODIZED | 24 |
|
$3.0580 / $4.1700 | Buy Now |
DISTI #
000000000001492281
|
Sager | Heat Sinks Diamond Shaped, Basket Heat Sink for TO-3, Horizontal, 7.8 Degree C/W, 31.75mm Min Qty: 500 | 0 |
|
$6.1700 / $6.3700 | Buy Now |
|
Master Electronics | Heat Sink Passive TO-3 Shaped Basket Screw Mount Aluminum 7.8°C/W Black Anodized RoHS: Compliant |
980 In Stock |
|
$1.1600 / $1.5100 | Buy Now |
Part Details for 501603B00000G
501603B00000G CAD Models
501603B00000G Part Data Attributes:
|
501603B00000G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
501603B00000G
BOYD Laconia
Heat Sink, 7.8ohm, Fin, Omnidirect, Aluminum, Anodized, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 31.75 mm | |
Thermal Resistance | 7.8 Ω | |
Thermal Support Device Type | HEAT SINK |