Part Details for 5015KL-05W-B50-E00 by NMB Technologies Corporation
Overview of 5015KL-05W-B50-E00 by NMB Technologies Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Price & Stock for 5015KL-05W-B50-E00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J3858
|
Newark | Tubeaxial |Nmb Technologies 5015KL-05W-B50-E00 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5015KL-05W-B50-E00-ND
|
DigiKey | FAN AXIAL 127X38.4MM 24VDC WIRE Min Qty: 75 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$42.9112 | Buy Now |
|
Future Electronics | Fan Tubeaxial 24VDC Square - 127mm L x 127mm H Ball 199.0 CFM (5.57m/min) 2 W RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 15 Container: Box | 0Box |
|
$42.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$36.6500 / $76.7700 | Buy Now | |
DISTI #
000000000001164346
|
Sager | DC Fans DC Axial Fan, 127x127x38mm, 24VDC, 199CFM, Flange Mount, Lead Wires Min Qty: 1 | 0 |
|
$39.3700 / $49.0500 | Buy Now |
|
Neutron USA | DC Axial Fan, 127x38mm, 24VDC, 199CFM, Flange Mount, Lead Wires | 8 |
|
$148.2900 | Buy Now |
Part Details for 5015KL-05W-B50-E00
5015KL-05W-B50-E00 CAD Models
5015KL-05W-B50-E00 Part Data Attributes:
|
5015KL-05W-B50-E00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
5015KL-05W-B50-E00
NMB Technologies Corporation
FAN DC AXIAL 24V 127X38 4400 RPM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 199.1 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 127 mm | |
Length | 127 mm | |
Life Expectancy | 100000 h | |
Noise | 60.5 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 18.03 mmH2O | |
Rated Current | 0.94 A | |
Rated Power | 22.6 W | |
Rated Voltage | 24 V | |
Speed | 4400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 360 g | |
Width | 38.4 mm |