-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TWO PART BOARD CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7911CT-ND
|
DigiKey | CONN HEADER SMD R/A 20POS 1MM Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20809 In Stock |
|
$0.9191 / $1.9100 | Buy Now |
DISTI #
5015712007
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015712007) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 10400 |
|
$0.8337 | Buy Now |
DISTI #
5015712007
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015712007) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_06576675
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 20 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2225 Container: Cut Strips | Americas - 2421 |
|
$0.9102 / $1.6032 | Buy Now |
DISTI #
E02:0323_03817545
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 20 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks Date Code: 2346 | Europe - 800 |
|
$0.9642 / $0.9930 | Buy Now |
DISTI #
77310630
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R Min Qty: 800 Package Multiple: 800 | Americas - 4000 |
|
$1.5820 | Buy Now |
DISTI #
65551336
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R Min Qty: 4 Package Multiple: 1 Date Code: 2225 | Americas - 2421 |
|
$1.4520 / $1.6032 | Buy Now |
DISTI #
67513263
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R Min Qty: 800 Package Multiple: 800 | Americas - 1600 |
|
$0.9400 / $0.9700 | Buy Now |
DISTI #
77788850
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R Min Qty: 800 Package Multiple: 800 Date Code: 2346 | Americas - 800 |
|
$0.9629 / $0.9917 | Buy Now |
DISTI #
501571-2007
|
TTI | Headers & Wire Housings 20CKT WTB CONN DR RIGHT ANGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 800 In Stock |
|
$0.9100 / $1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy