-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M4865
|
Newark | 1.0 Wtb 2-Row Ra Waferassy40Cktembstppkg Rohs Compliant: Yes |Molex 501571-4007 (Alternate Part Number: 822348828388 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 2400 |
|
$3.3700 | Buy Now |
DISTI #
97Y3514
|
Newark | Connector, Header, 40Pos, 2Row, 1Mm, Connector Systems:Signal, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Pico-Clasp 501571 Series Rohs Compliant: Yes |Molex 501571-4007 (Alternate Part Number: 822348828388 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4800 / $2.6500 | Buy Now |
DISTI #
99Y4887
|
Newark | Connector, Header, 40Pos, 2Row, 1Mm, Connector Systems:Signal, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Pico-Clasp 501571 Series Rohs Compliant: Yes |Molex 501571-4007 (Alternate Part Number: 822348828388 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7100 / $3.0300 | Buy Now |
DISTI #
28AC9883
|
Newark | 1.0 Wtb 2-Row Ra Waferassy40Cktembstppkg Rohs Compliant: Yes |Molex 501571-4007 (Alternate Part Number: 822348828388 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2600 / $3.6300 | Buy Now |
DISTI #
5015714007
|
Avnet Americas | Conn Shrouded Header 40 POS 1mm Solder RA SMD - Tape and Reel (Alt: 5015714007) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 320016800 Factory Stock |
|
$2.2579 / $3.6216 | Buy Now |
DISTI #
538-501571-4007
|
Mouser Electronics | Headers & Wire Housings 40CKT WTB CONN DR RIGHT ANGLE RoHS: Compliant | 5281 |
|
$2.2900 / $3.2500 | Buy Now |
DISTI #
71464190
|
RS | 1.0 WtB 2-Row RA WaferAssy40CktEmbsTpPkg | Molex Incorporated 501571-4007 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7000 / $4.4900 | RFQ |
DISTI #
MOL501571-4007
|
Heilind Electronics | 1.0 WTB 2-ROW RA WAFERASSY40C TEMBSTPPKG | Americas - 600 in Stock |
|
$2.3415 / $2.7328 | Buy Now |
DISTI #
MOL501571-4007.P
|
Heilind Electronics | CUT TAPE 1.0 WTB 2-ROW RA WAFERASS | Americas - 24 in Stock |
|
$3.5527 / $4.4911 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 40 POS 1mm Solder RA SMD Pico-Clasp™ T/R RoHS: Compliant |
11200 Partner Stock |
|
$1.6600 / $2.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501571-4007
Molex
Buy Now
Datasheet
|
Compare Parts:
501571-4007
Molex
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICO-CLASP | |
Body Breadth | 0.325 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.906 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.105 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.6896 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 501571-4007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501571-4007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1MM-HU-D20-VS-00-F-TBP | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 501571-4007 vs 1MM-HU-D20-VS-00-F-TBP |
499726-9 | 40 A/L UNIV HDR HSG | TE Connectivity | 501571-4007 vs 499726-9 |
DF20EF-40DP-1V(52) | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Friction Lock, Beige Insulator, | Hirose Electric Co Ltd | 501571-4007 vs DF20EF-40DP-1V(52) |
1MM-HU-D20-VS-00-H-TBP | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 501571-4007 vs 1MM-HU-D20-VS-00-H-TBP |
2-2331928-0 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 501571-4007 vs 2-2331928-0 |