-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2950
|
Newark | Connector, Header, 30Pos, 2Row, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:30Contacts, Gender:Header, Product Range:Pico-Clasp 501571 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Rohs Compliant: Yes |Molex 501571-3007 (Alternate Part Number: 822348828395 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2392 |
|
$1.7500 / $2.5600 | Buy Now |
DISTI #
28AC9882
|
Newark | 1.0 Wtb 2-Row Ra Waferassy30Cktembstppkg Rohs Compliant: Yes |Molex 501571-3007 (Alternate Part Number: 822348828395 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2300 / $1.5600 | Buy Now |
DISTI #
5015713007
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015713007) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 20 Weeks, 0 Days Container: Reel | 2400 |
|
$1.2279 / $1.5565 | Buy Now |
DISTI #
538-501571-3007
|
Mouser Electronics | Headers & Wire Housings 30CKT WTB CONN DR RIGHT ANGLE RoHS: Compliant | 4418 |
|
$1.1100 / $1.6600 | Buy Now |
DISTI #
MOL501571-3007
|
Heilind Electronics | 1.0 WTB 2-ROW RA WAFERASSY30C TEMBSTPPKG | Americas - 0 in Stock |
|
$1.1824 / $1.3200 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 30 POS 1mm Solder RA SMD Pico-Clasp™ T/R RoHS: Compliant |
3200 Partner Stock |
|
$0.9100 / $1.2100 | Buy Now |
DISTI #
501571-3007
|
TTI | Headers & Wire Housings 30CKT WTB CONN DR RIGHT ANGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 1600 In Stock |
|
$1.0800 / $1.1000 | Buy Now |
DISTI #
5015713007
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015713007) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 20 Weeks, 0 Days Container: Reel | 2400 |
|
$1.2279 / $1.5565 | Buy Now |
DISTI #
5015713007
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015713007) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 20 Weeks, 0 Days Container: Reel | 2400 |
|
$1.2279 / $1.5565 | Buy Now |
DISTI #
Molex 501571-3007
|
PEI Genesis | Board Connector, Contact | 3200 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501571-3007
Molex
Buy Now
Datasheet
|
Compare Parts:
501571-3007
Molex
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICO-CLASP | |
Body Breadth | 0.325 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.104 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.6896 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 501571-3007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501571-3007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102159-7 | 030 UNIV HDR RA 4S 15DP STD | TE Connectivity | 501571-3007 vs 102159-7 |
1-5176837-4 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 501571-3007 vs 1-5176837-4 |
3-1734507-0 | HDR, 2mm pitch, 30P, R/A, MT, 8u" AU | TE Connectivity | 501571-3007 vs 3-1734507-0 |
1-5176264-4 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 501571-3007 vs 1-5176264-4 |
5102162-7 | A/L UNIV HDR 30P RA | TE Connectivity | 501571-3007 vs 5102162-7 |
5111008-7 | A/L UNIV HDR 30P VERT HT | TE Connectivity | 501571-3007 vs 5111008-7 |
5102159-7 | A/L UNIV HDR 30P RA | TE Connectivity | 501571-3007 vs 5102159-7 |
HIF3BAG-30PA-2.54DSA(63) | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, | Hirose Electric Co Ltd | 501571-3007 vs HIF3BAG-30PA-2.54DSA(63) |
2-5102154-6 | A/L UNIV HDR 26P VERT BLUE | TE Connectivity | 501571-3007 vs 2-5102154-6 |
1-1761606-0 | IDC LOW PRO HDR 30P VERT LG LA | TE Connectivity | 501571-3007 vs 1-1761606-0 |