-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-5015681207CT-ND
|
DigiKey | CONN HEADER SMD R/A 12POS 1MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14593 In Stock |
|
$0.5646 / $1.2000 | Buy Now |
DISTI #
5015681207
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015681207) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 10 Weeks, 0 Days Container: Reel | 14300 |
|
$0.4975 | Buy Now |
DISTI #
V36:1790_06576671
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 12 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R Min Qty: 7800 Package Multiple: 7800 Lead time: 10 Weeks Date Code: 2326 | Americas - 15600 |
|
$0.9885 | Buy Now |
DISTI #
E02:0323_01937369
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 12 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R Min Qty: 3900 Package Multiple: 1300 Lead time: 13 Weeks Date Code: 2307 | Europe - 3900 |
|
$0.6253 | Buy Now |
DISTI #
V99:2348_18400431
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 12 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2125 | Americas - 2189 |
|
$0.5016 / $0.8473 | Buy Now |
DISTI #
V72:2272_06576671
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 12 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2127 Container: Cut Strips | Americas - 591 |
|
$0.8558 / $0.8919 | Buy Now |
DISTI #
79375564
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R Min Qty: 7800 Package Multiple: 7800 Date Code: 2326 | Americas - 15600 |
|
$0.9885 | Buy Now |
DISTI #
68787217
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R Min Qty: 1300 Package Multiple: 1300 Date Code: 2307 | Americas - 3900 |
|
$0.6244 | Buy Now |
DISTI #
68403762
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R Min Qty: 13 Package Multiple: 1 Date Code: 2125 | Americas - 2189 |
|
$0.5016 / $0.7547 | Buy Now |
DISTI #
58108046
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R Min Qty: 8 Package Multiple: 1 Date Code: 2127 | Americas - 591 |
|
$0.8558 / $0.8919 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5015681207
Molex
Buy Now
Datasheet
|
Compare Parts:
5015681207
Molex
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICO-CLASP | |
Body Breadth | 0.185 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.551 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 5015681207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5015681207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10114831-11112LF | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 5015681207 vs 10114831-11112LF |
155212-6303-RB | 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | 5015681207 vs 155212-6303-RB |
951112-8622-AR | 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 5015681207 vs 951112-8622-AR |
155212-6303-RB | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | 5015681207 vs 155212-6303-RB |
10114831-11112LF | 1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 12 POSITIONS, GOLD FLASH PLATING | Amphenol Communications Solutions | 5015681207 vs 10114831-11112LF |
155212-6302-RA | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | 5015681207 vs 155212-6302-RA |
951112-8622-AR | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | 3M Interconnect | 5015681207 vs 951112-8622-AR |
SM12B-SRSS-G-TB(LF)(SN) | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | JST Manufacturing | 5015681207 vs SM12B-SRSS-G-TB(LF)(SN) |
155212-6302-RA | 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | 5015681207 vs 155212-6302-RA |