-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7899CT-ND
|
DigiKey | CONN HEADER SMD R/A 8POS 1MM Min Qty: 1 Lead time: 10 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
17444 In Stock |
|
$0.4200 / $0.8900 | Buy Now |
DISTI #
5015680807
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015680807) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 10 Weeks, 0 Days Container: Reel | 6500 |
|
$0.4596 / $0.7042 | Buy Now |
DISTI #
56R1063
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 1mm Solder RA SMD Embossed T/R - Bulk (Alt: 56R1063) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 5549 Partner Stock |
|
$0.6320 / $0.9020 | Buy Now |
DISTI #
E02:0323_01053335
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 8 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R Min Qty: 1300 Package Multiple: 1300 Lead time: 12 Weeks Date Code: 2348 | Europe - 15600 |
|
$0.4336 / $0.4466 | Buy Now |
DISTI #
V72:2272_06576667
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 8 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2101 Container: Cut Strips | Americas - 7486 |
|
$0.4182 / $0.8765 | Buy Now |
DISTI #
P40:2555_11732990
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 8 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R Min Qty: 5200 Package Multiple: 1300 Date Code: 2132 | Europe - 5200 |
|
$0.3539 / $0.3686 | Buy Now |
DISTI #
65682848
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R Min Qty: 1300 Package Multiple: 1300 | Americas - 27300 |
|
$0.3700 / $0.4500 | Buy Now |
DISTI #
76085757
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R Min Qty: 1300 Package Multiple: 1300 Date Code: 2348 | Americas - 15600 |
|
$0.4330 / $0.4460 | Buy Now |
DISTI #
54223123
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R Min Qty: 8 Package Multiple: 1 Date Code: 2101 | Americas - 7486 |
|
$0.8765 | Buy Now |
DISTI #
25298942
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R Min Qty: 1300 Package Multiple: 1300 | Americas - 3900 |
|
$0.3700 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5015680807
Molex
Buy Now
Datasheet
|
Compare Parts:
5015680807
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICO-CLASP | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 5015680807. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5015680807, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53780-0870 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT | Molex | 5015680807 vs 53780-0870 |
DF14A-8P-1.25H(52) | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | 5015680807 vs DF14A-8P-1.25H(52) |
951108-8622-AR | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | 3M Interconnect | 5015680807 vs 951108-8622-AR |
3-1734261-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 5015680807 vs 3-1734261-8 |