-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TWO PART BOARD CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7897CT-ND
|
DigiKey | CONN HEADER SMD R/A 6POS 1MM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
10238 In Stock |
|
$0.4023 / $0.8500 | Buy Now |
DISTI #
5015680607
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015680607) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4193 / $0.6744 | Buy Now |
DISTI #
V72:2272_06576665
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 6 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1833 Container: Cut Strips | Americas - 7514 |
|
$0.3964 / $0.7216 | Buy Now |
DISTI #
E02:0323_01053331
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 6 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R Min Qty: 1300 Package Multiple: 1300 Lead time: 12 Weeks Date Code: 2336 | Europe - 5200 |
|
$0.4242 / $0.4492 | Buy Now |
DISTI #
77765334
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R Min Qty: 1300 Package Multiple: 1300 | Americas - 222300 |
|
$0.5740 | Buy Now |
DISTI #
66241202
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R Min Qty: 1300 Package Multiple: 1300 | Americas - 20800 |
|
$0.3700 / $0.4200 | Buy Now |
DISTI #
77795791
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R Min Qty: 9 Package Multiple: 1 Date Code: 1833 | Americas - 7514 |
|
$0.7216 | Buy Now |
DISTI #
71236423
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R Min Qty: 1300 Package Multiple: 1300 Date Code: 2336 | Americas - 5200 |
|
$0.4236 / $0.4485 | Buy Now |
DISTI #
19467612
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R Min Qty: 1300 Package Multiple: 1300 | Americas - 1300 |
|
$0.3700 / $0.4200 | Buy Now |
DISTI #
60910499
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R Min Qty: 140 Package Multiple: 1 Date Code: 1801 | Americas - 237 |
|
$0.5846 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5015680607
Molex
Buy Now
Datasheet
|
Compare Parts:
5015680607
Molex
TWO PART BOARD CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICO-CLASP | |
Body Breadth | 0.185 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.315 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5015680607. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5015680607, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS-106-02-S-S | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 5015680607 vs SMS-106-02-S-S |
RSM-106-02-T-S-TR | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | 5015680607 vs RSM-106-02-T-S-TR |