-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TWO PART BOARD CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7895CT-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 1MM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
42320 In Stock |
|
$0.2681 / $0.6100 | Buy Now |
DISTI #
5015680407
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015680407) RoHS: Compliant Min Qty: 13600 Package Multiple: 13600 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3002 / $0.4413 | Buy Now |
DISTI #
V36:1790_06576663
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 4 POS 1mm Solder RA SMD Pico-Clasp T/R Min Qty: 13600 Package Multiple: 13600 Lead time: 10 Weeks Date Code: 2322 | Americas - 8500 |
|
$0.2540 / $0.3755 | Buy Now |
DISTI #
V72:2272_06576663
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 4 POS 1mm Solder RA SMD Pico-Clasp T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2322 Container: Cut Strips | Americas - 6985 |
|
$0.2698 / $0.5985 | Buy Now |
DISTI #
E02:0323_01051732
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 4 POS 1mm Solder RA SMD Pico-Clasp T/R Min Qty: 1700 Package Multiple: 1700 Lead time: 12 Weeks Date Code: 2412 | Europe - 5100 |
|
$0.3673 | Buy Now |
DISTI #
77311528
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 1mm Solder RA SMD Pico-Clasp T/R Min Qty: 1700 Package Multiple: 1700 | Americas - 10200 |
|
$0.6333 | Buy Now |
DISTI #
69093802
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 1mm Solder RA SMD Pico-Clasp T/R Min Qty: 8500 Package Multiple: 8500 Date Code: 2322 | Americas - 8500 |
|
$0.3755 | Buy Now |
DISTI #
68783932
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 1mm Solder RA SMD Pico-Clasp T/R Min Qty: 15 Package Multiple: 1 Date Code: 2322 | Americas - 6985 |
|
$0.3991 / $0.4941 | Buy Now |
DISTI #
80011927
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 1mm Solder RA SMD Pico-Clasp T/R Min Qty: 1700 Package Multiple: 1700 Date Code: 2412 | Americas - 5100 |
|
$0.6300 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5015680407
Molex
Buy Now
Datasheet
|
Compare Parts:
5015680407
Molex
TWO PART BOARD CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICO-CLASP | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.126 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.236 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5015680407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5015680407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTMS-104-01-T-S-RA | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | 5015680407 vs HTMS-104-01-T-S-RA |
DF14A-4P-1.25H(52) | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | 5015680407 vs DF14A-4P-1.25H(52) |
951104-8622-AR | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | 3M Interconnect | 5015680407 vs 951104-8622-AR |
53780-0470 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT | Molex | 5015680407 vs 53780-0470 |
CI1104M1VR0-NH | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Cvilux Corporation | 5015680407 vs CI1104M1VR0-NH |
DF13A-4P-1.25H(75) | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | 5015680407 vs DF13A-4P-1.25H(75) |