Part Details for 501568-1437 by Molex
Overview of 501568-1437 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 501568-1437
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7680
|
Newark | 1.0W/B1-Rowr/Awaferassy14Cktembstppkg/Molex |Molex 501568-1437 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4000 / $0.5930 | Buy Now |
|
Onlinecomponents.com | 1.0W/B1 Row R/A Wafer Assembly 9Ckt |
1300 Partner Stock |
|
$0.3332 / $0.5504 | Buy Now |
DISTI #
50403955
|
Verical | 1.0W/B1 Row R/A Wafer Assembly 9Ckt Min Qty: 174 Package Multiple: 1 | Americas - 1300 |
|
$0.3600 | Buy Now |
DISTI #
Molex 501568-1437
|
PEI Genesis | Board Connector, Contact | 1300 |
|
Buy Now | |
|
Master Electronics | 1.0W/B1 Row R/A Wafer Assembly 9Ckt |
1300 Partner Stock |
|
$0.3332 / $0.5504 | Buy Now |
DISTI #
10190936
|
TestEquity LLC | Molex 501568-1437 1.0W/B1-Rowr/Awaferassy14 Circuit, EMBST Pkg | 1300 |
|
$0.3900 | Buy Now |
Part Details for 501568-1437
501568-1437 CAD Models
501568-1437 Part Data Attributes:
|
501568-1437
Molex
Buy Now
Datasheet
|
Compare Parts:
501568-1437
Molex
Board Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |