-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
13 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK4286
|
Newark | Conn, R/A Hdr, 13Pos, 1Row, 1Mm, Smt Rohs Compliant: Yes |Molex 501568-1307 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3852 |
|
$0.9070 / $1.3000 | Buy Now |
DISTI #
85AJ8101
|
Newark | Conn, R/A Hdr, 13Pos, 1Row, 1Mm, Smt Rohs Compliant: Yes |Molex 501568-1307 Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Reel | 2600 |
|
$0.8280 / $0.9370 | Buy Now |
DISTI #
56R1067
|
Newark | 1.0Wtb1-Rowr/Awaferassy13Cktembstppkg Rohs Compliant: Yes |Molex 501568-1307 Min Qty: 5200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6460 | Buy Now |
DISTI #
MOL501568-1307
|
Heilind Electronics | 1.0WTB1-ROWR/AWAFERASSY13 BSTPPKG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Shrouded Header HDR 13 POS 1mm Solder RA SMD Pico-Clasp™ T/R RoHS: Compliant | 0 |
|
$0.5300 / $0.5900 | Buy Now |
DISTI #
3863178
|
element14 Asia-Pacific | CONN, R/A HDR, 13POS, 1ROW, 1MM, SMT RoHS: Compliant Min Qty: 1300 Container: Reel | 2600 |
|
$0.8202 | Buy Now |
DISTI #
3911542
|
element14 Asia-Pacific | CONN, R/A HDR, 13POS, 1ROW, 1MM, SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3852 |
|
$0.8424 / $1.2857 | Buy Now |
DISTI #
3911542
|
Farnell | CONN, R/A HDR, 13POS, 1ROW, 1MM, SMT RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Cut Tape | 3852 |
|
$1.2550 / $1.7696 | Buy Now |
DISTI #
3863178
|
Farnell | CONN, R/A HDR, 13POS, 1ROW, 1MM, SMT RoHS: Compliant Min Qty: 1300 Lead time: 18 Weeks, 2 Days Container: Reel | 2600 |
|
$0.8145 / $1.2525 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501568-1307
Molex
Buy Now
Datasheet
|
Compare Parts:
501568-1307
Molex
13 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICO-CLASP | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | 501568 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-2 |