Part Details for 501568-1287 by Molex
Overview of 501568-1287 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 501568-1287
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7673
|
Newark | 1.0W/B1-Rowr/Awaferassy12Cktembstppkg/Molex |Molex 501568-1287 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.8600 | Buy Now |
|
Onlinecomponents.com | 1.0W/B1-Row R/A Wafer Assy 12 CKT |
1300 Partner Stock |
|
$0.3112 / $0.5122 | Buy Now |
DISTI #
35609210
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS 1mm Solder RA Side Entry SMD Pico-Clasp Min Qty: 184 Package Multiple: 1 | Americas - 1300 |
|
$0.3400 | Buy Now |
DISTI #
Molex 501568-1287
|
PEI Genesis | Board Connector, Contact | 1300 |
|
Buy Now | |
|
Master Electronics | 1.0W/B1-Row R/A Wafer Assy 12 CKT |
1300 Partner Stock |
|
$0.3112 / $0.5122 | Buy Now |
DISTI #
10190928
|
TestEquity LLC | Molex 501568-1287 1.0W/B1-Rowr/Awaferassy12 Circuit, EMBST Pkg | 1300 |
|
$0.3600 | Buy Now |
Part Details for 501568-1287
501568-1287 CAD Models
501568-1287 Part Data Attributes:
|
501568-1287
Molex
Buy Now
Datasheet
|
Compare Parts:
501568-1287
Molex
Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 501568-1287
This table gives cross-reference parts and alternative options found for 501568-1287. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501568-1287, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501568-1297 | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | 501568-1287 vs 501568-1297 |